C4G Series Power Film Capacitors :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(24)
Product Range
=C4G Series
1
(14)
(31)
(9)
(2)
(1)
(16)
(13)
(14)
Dielectric Type
(24)
Capacitor Case / Package
(22)
Capacitance
(3)
(1)
(1)
(2)
(1)
(1)
(1)
(4)
Capacitance Tolerance
(24)
Typical Applications
(24)
Capacitor Mounting
(23)
Voltage(AC)
(7)
(6)
(4)
(2)
(5)
Voltage(DC)
(7)
(6)
(4)
(2)
(5)
Humidity Rating
(5)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | dv/dt Rating | Peak Current | ESR | Product Diameter | Product Length | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.880 25+$7.340 100+$6.470 250+$6.340 500+$6.210 More Pricing... | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | 30V/µs | 300A | 0.0027ohm | 30mm | 44mm | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+$7.910 10+$5.990 25+$5.610 50+$5.220 100+$4.970 More Pricing... | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | 30V/µs | 150A | 4000µohm | 21.5mm | - | 44mm | 9A | C4G Series | -40°C | 85°C | ||||||
Each | 1+$14.450 10+$10.620 25+$10.480 50+$10.330 100+$10.190 More Pricing... | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 330V | 600V | - | PC Pin | 30V/µs | 300A | 5300µohm | 34.5mm | - | 58mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+$7.230 25+$5.400 100+$4.280 250+$4.170 500+$4.060 More Pricing... | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 160V | 250V | GRADE III (Test Condition A) | Radial Leaded | 60V/µs | 60A | 0.0067ohm | 11mm | 20.5mm | - | 6A | C4G Series | -40°C | 85°C | ||||||
Each | 1+$9.090 25+$6.850 100+$5.670 250+$5.440 500+$5.200 More Pricing... | Metallized PP | - | 2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | Axial Leaded | 140V/µs | 280A | 0.0031ohm | 28.5mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
15AN2089 RoHS | Each | 1+$14.530 10+$11.300 25+$10.910 50+$10.530 100+$10.140 More Pricing... | Metallized PP | Axial Leaded | - | ± 5% | AC Filter | - | 160V | 250V | - | PC Pin | 15V/µs | 450A | - | 29mm | 58mm | 58mm | 12A | C4G Series | - | 85°C | |||||
Each | 1+$10.880 10+$7.800 25+$7.680 50+$7.570 100+$7.450 More Pricing... | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 400V | 700V | - | PC Pin | 40V/µs | 200A | 7500µohm | 30.5mm | - | 58mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+$7.540 10+$5.860 25+$5.510 50+$5.160 100+$4.850 More Pricing... | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 140V/µs | 140A | 4700µohm | 20.5mm | - | 44mm | 9A | C4G Series | -40°C | 85°C | ||||||
Each | 1+$5.980 10+$4.320 25+$4.050 50+$3.780 100+$3.380 More Pricing... | Metallized PP | - | 2.2µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | Axial Leaded | 45V/µs | 99A | 4400µohm | 17.5mm | - | 33mm | 9A | C4G Series | -40°C | 85°C | ||||||
Each | 1+$11.320 10+$8.860 25+$8.370 50+$7.870 100+$7.560 More Pricing... | Metallized PP | Axial Leaded | 2.5µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 140V/µs | 350A | 2900µohm | 31.5mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+$4.480 10+$3.290 25+$3.050 50+$2.810 100+$2.480 More Pricing... | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 250V | 400V | GRADE III (Test Condition A) | PC Pin | 45V/µs | 45A | 8300µohm | 12mm | 33mm | - | 7A | C4G Series | -40°C | 85°C | ||||||
Each | 1+$7.410 10+$5.190 25+$4.960 50+$4.720 100+$4.420 More Pricing... | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 160V | 250V | GRADE III (Test Condition A) | PC Pin | 30V/µs | 150A | 5400µohm | 17mm | 33mm | - | 9A | C4G Series | -40°C | 85°C | ||||||
Each | 1+$9.850 25+$7.630 100+$6.440 250+$6.220 500+$6.000 More Pricing... | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | 30V/µs | 300A | 2700µohm | 30mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+$10.170 10+$7.910 25+$7.640 50+$7.370 100+$6.720 More Pricing... | Metallized PP | Axial Leaded | 3µF | ± 5% | AC Filter | Through Hole | 330V | 600V | GRADE III (Test Condition A) | PC Pin | 40V/µs | 120A | 4800µohm | 22.5mm | 44mm | - | 9A | C4G Series | -40°C | 85°C | ||||||
Each | 1+$9.100 10+$7.020 25+$6.540 50+$6.060 100+$6.050 More Pricing... | Metallized PP | Axial Leaded | 1.5µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 140V/µs | 210A | 3500µohm | 24.5mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
15AN2088 RoHS | Each | 1+$10.750 10+$8.250 25+$7.820 50+$7.380 100+$6.700 More Pricing... | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | 20V/µs | 200A | 0.0053ohm | 20mm | 44mm | 44mm | 9A | C4G Series | -40°C | 85°C | |||||
Each | 30+$9.240 60+$8.410 90+$8.320 150+$8.230 300+$7.650 More Pricing... | Metallized PP | Axial Leaded | 30µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | 15V/µs | 450A | 0.004ohm | 29mm | 58mm | 58mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 100+$4.950 250+$4.720 500+$4.390 | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | 20V/µs | 200A | 0.0053ohm | 20mm | 44mm | 44mm | 9A | C4G Series | -40°C | 85°C | ||||||
Each | 50+$7.390 100+$7.060 150+$6.880 250+$6.690 500+$6.510 More Pricing... | Metallized PP | Axial Leaded | 15µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | 20V/µs | 300A | 0.0039ohm | 24.5mm | 44mm | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
87AC1193 | Each | 30+$10.060 100+$8.230 250+$7.540 500+$7.000 1000+$6.580 | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 400V | 700V | - | PC Pin | 40V/µs | 200A | 0.0075ohm | 30.5mm | - | 58mm | 12A | C4G Series | -40°C | 85°C | |||||
Each | 30+$6.790 50+$6.310 100+$5.560 250+$5.290 500+$4.920 | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 330V | 600V | - | PC Pin | 30V/µs | 300A | 0.0053ohm | 34.5mm | - | 58mm | 12A | C4G Series | -40°C | 85°C | ||||||
87AC1138 | Each | 100+$4.890 250+$4.480 500+$4.160 1000+$3.910 | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | Radial Leaded | 30V/µs | 150A | 0.004ohm | 21.5mm | - | 44mm | 9A | C4G Series | -40°C | 85°C | |||||
Each | 1+$10.350 10+$8.060 25+$7.530 50+$6.990 100+$6.730 More Pricing... | Metallized PP | Axial Leaded | 3.3µF | ± 5% | AC Filter | Through Hole | 330V | 600V | GRADE III (Test Condition A) | PC Pin | 40V/µs | 132A | 4300µohm | 23.5mm | 44mm | - | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+$8.630 10+$8.280 25+$7.300 50+$6.820 100+$6.180 More Pricing... | Metallized PP | Axial Leaded | 2.2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 140V/µs | 308A | 3000µohm | 29.5mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||