Print Page
C4GADUC5100AA1J
Power Film Capacitor, Metallized PP, Axial Leaded, 10 µF, ± 5%, AC Filter, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4GADUC5100AA1JCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 42AC9561 |
| Product Range | C4G Series |
| Also Known As | 4GADUC5100AA1J |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $4.950 |
| 250+ | $4.720 |
| 500+ | $4.390 |
Price for:Each
Minimum: 100
Multiple: 100
$495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4GADUC5100AA1JCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 42AC9561 |
| Product Range | C4G Series |
| Also Known As | 4GADUC5100AA1J |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Axial Leaded |
| Capacitance | 10µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | AC Filter |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 160V |
| Voltage(DC) | 250V |
| Humidity Rating | - |
| Capacitor Terminals | PC Pin |
| Lead Spacing | - |
| dv/dt Rating | 20V/µs |
| Peak Current | 200A |
| RMS Current (Irms) | - |
| ESR | 0.0053ohm |
| Product Diameter | 20mm |
| Product Length | 44mm |
| Product Width | - |
| Product Height | 44mm |
| Ripple Current | 9A |
| Output (kvar) | - |
| Product Range | C4G Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 10µF |
| Typical Applications | AC Filter |
| Voltage(AC) | 160V |
| Humidity Rating | - |
| Lead Spacing | - |
| Peak Current | 200A |
| ESR | 0.0053ohm |
| Product Length | 44mm |
| Product Height | 44mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Axial Leaded |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 250V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 20V/µs |
| RMS Current (Irms) | - |
| Product Diameter | 20mm |
| Product Width | - |
| Ripple Current | 9A |
| Product Range | C4G Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for C4GADUC5100AA1J
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
