Print Page
C4GAHUD5100AA3J
Power Film Capacitor, Metallized PP, Axial Leaded, 10 µF, ± 5%, AC Filter, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4GAHUD5100AA3JCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 42AC9565 |
| Product Range | C4G Series |
| Also Known As | 4GAHUD5100AA3J |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 30+ | $6.790 |
| 50+ | $6.310 |
| 100+ | $5.560 |
| 250+ | $5.290 |
| 500+ | $4.920 |
Price for:Each
Minimum: 30
Multiple: 30
$203.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4GAHUD5100AA3JCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 42AC9565 |
| Product Range | C4G Series |
| Also Known As | 4GAHUD5100AA3J |
| Technical Datasheet | |
| Capacitor Case / Package | Axial Leaded |
| Dielectric Type | Metallized PP |
| Capacitance | 10µF |
| Capacitance Tolerance | ± 5% |
| Product Range | C4G Series |
| Typical Applications | AC Filter |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 330V |
| Lead Spacing | - |
| Voltage(DC) | 600V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 30V/µs |
| Peak Current | 300A |
| ESR | 0.0053ohm |
| Product Diameter | 34.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 58mm |
| Ripple Current | 12A |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The C4G Series is a polypropylene metallized film with polyester tape wrapping filled with resin and tinned copper wires.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
| Capacitor Case / Package | Axial Leaded |
|---|---|
| Capacitance | 10µF |
| Product Range | C4G Series |
| Capacitor Mounting | Through Hole |
| Lead Spacing | - |
| Capacitor Terminals | PC Pin |
| Peak Current | 300A |
| Product Diameter | 34.5mm |
| Product Width | - |
| Ripple Current | 12A |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance Tolerance | ± 5% |
| Typical Applications | AC Filter |
| Voltage(AC) | 330V |
| Voltage(DC) | 600V |
| dv/dt Rating | 30V/µs |
| ESR | 0.0053ohm |
| Product Length | - |
| Product Height | 58mm |
| Output (kvar) | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for C4GAHUD5100AA3J
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
