Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4GAJUD4500AA3JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 44AC2330 |
| Product Range | C4G Series |
| Your Part Number | |
| Technical Datasheet |
550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 10+ | $7.800 |
| 25+ | $7.680 |
| 50+ | $7.570 |
| 100+ | $7.450 |
| 250+ | $7.170 |
| 500+ | $7.030 |
Price for:Each
Minimum: 1
Multiple: 1
$10.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4GAJUD4500AA3JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 44AC2330 |
| Product Range | C4G Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Axial Leaded |
| Capacitance | 5µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | AC Filter |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 400V |
| Voltage(DC) | 700V |
| Humidity Rating | - |
| Capacitor Terminals | PC Pin |
| Lead Spacing | - |
| dv/dt Rating | 40V/µs |
| Peak Current | 200A |
| RMS Current (Irms) | - |
| ESR | 7500µohm |
| Product Diameter | 30.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 58mm |
| Ripple Current | 12A |
| Output (kvar) | - |
| Product Range | C4G Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 5µF |
| Typical Applications | AC Filter |
| Voltage(AC) | 400V |
| Humidity Rating | - |
| Lead Spacing | - |
| Peak Current | 200A |
| ESR | 7500µohm |
| Product Length | - |
| Product Height | 58mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Axial Leaded |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 700V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 40V/µs |
| RMS Current (Irms) | - |
| Product Diameter | 30.5mm |
| Product Width | - |
| Ripple Current | 12A |
| Product Range | C4G Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C4GAJUD4500AA3J
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
