Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4GAMUD4150AA1JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 67AK0723 |
| Product Range | C4G Series |
| Your Part Number | |
| Technical Datasheet |
411 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.100 |
| 10+ | $7.020 |
| 25+ | $6.540 |
| 50+ | $6.060 |
| 100+ | $6.050 |
| 250+ | $5.930 |
| 500+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4GAMUD4150AA1JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 67AK0723 |
| Product Range | C4G Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Axial Leaded |
| Capacitance | 1.5µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | AC Filter |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 450V |
| Voltage(DC) | 850V |
| Humidity Rating | - |
| Capacitor Terminals | PC Pin |
| Lead Spacing | - |
| dv/dt Rating | 140V/µs |
| Peak Current | 210A |
| RMS Current (Irms) | - |
| ESR | 3500µohm |
| Product Diameter | 24.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 44mm |
| Ripple Current | 12A |
| Output (kvar) | - |
| Product Range | C4G Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 1.5µF |
| Typical Applications | AC Filter |
| Voltage(AC) | 450V |
| Humidity Rating | - |
| Lead Spacing | - |
| Peak Current | 210A |
| ESR | 3500µohm |
| Product Length | - |
| Product Height | 44mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Axial Leaded |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 850V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 140V/µs |
| RMS Current (Irms) | - |
| Product Diameter | 24.5mm |
| Product Width | - |
| Ripple Current | 12A |
| Product Range | C4G Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
