Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.895 |
| 10+ | $0.611 |
| 25+ | $0.559 |
| 50+ | $0.508 |
| 100+ | $0.456 |
| 500+ | $0.385 |
| 1000+ | $0.361 |
| 2500+ | $0.334 |
Product Information
Product Overview
R76 series double metallized polypropylene film, radial leaded capacitors for DC and pulse applications (automotive grade). R76 series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current.
- Automotive grade AEC-Q200 qualified
- Climatic category: 55/110/56 IEC 60068-1
- Self-healing
- Not suitable for across-the-line application
Technical Specifications
Double Metallized PP
220pF
High Frequency
400V
GRADE II (Test Condition A)
7.5mm
1A
2.9ohm
10mm
8mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
1kV
PC Pin
6kV/µs
100mA
-
3mm
-
R76 Series
105°C
No SVHC (25-Jun-2025)
Alternatives for R76QD0220SE00J
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate