Power Film Capacitors:
44 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.874 25+ $0.804 50+ $0.735 100+ $0.665 500+ $0.588 More Pricing... | Total:$8.74 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 28A | 1.6A | 0.064ohm | 10.5mm | 6mm | 12mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.585 2+ $0.546 4+ $0.507 6+ $0.467 10+ $0.428 | Total:$0.58 Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.022µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | - | - | - | - | 10mm | 5mm | 10.5mm | - | B32620 Series | -55°C | 105°C | - | |||||
Each | 1+ $1.010 10+ $0.686 25+ $0.622 50+ $0.557 100+ $0.517 More Pricing... | Total:$1.01 Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | - | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | - | - | - | 10.3mm | 6mm | 12mm | - | B32620 Series | -55°C | 105°C | - | |||||
Each | 10+ $0.479 25+ $0.466 50+ $0.453 100+ $0.440 500+ $0.376 More Pricing... | Total:$4.79 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 2A | 120mA | 1.6931ohm | 10mm | 3mm | 8mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.407 | Total:$0.41 Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | - | - | - | 10mm | 5mm | 10.5mm | - | B32620 Series | -55°C | 105°C | - | |||||
Each | 1+ $0.404 | Total:$0.40 Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | - | - | - | - | 10mm | 5mm | 10.5mm | - | B32620 Series | -55°C | 105°C | - | |||||
Each | 1+ $1.130 10+ $0.763 25+ $0.689 50+ $0.615 100+ $0.570 More Pricing... | Total:$1.13 Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | - | - | - | 10mm | 5mm | 10.5mm | - | B32620 Series | -55°C | 105°C | - | |||||
Each | 1+ $0.845 10+ $0.453 25+ $0.442 50+ $0.430 100+ $0.419 More Pricing... | Total:$0.84 Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | - | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | - | - | - | 10mm | 5mm | 10.5mm | - | B32620 Series | -55°C | 105°C | - | |||||
Each | 10+ $0.427 25+ $0.416 50+ $0.406 100+ $0.395 500+ $0.340 More Pricing... | Total:$4.27 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 6A | 300mA | 0.289ohm | 10mm | 3mm | 8mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.521 25+ $0.508 50+ $0.495 100+ $0.482 500+ $0.457 More Pricing... | Total:$5.21 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 8A | 700mA | 0.135ohm | 10mm | 3mm | 8mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.960 10+ $0.521 25+ $0.509 50+ $0.496 100+ $0.484 More Pricing... | Total:$0.96 Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | - | - | - | 10.3mm | 6mm | 12mm | - | B32620 Series | -55°C | 105°C | - | |||||
Each | 1+ $0.968 10+ $0.477 25+ $0.462 50+ $0.449 100+ $0.435 More Pricing... | Total:$0.97 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 6kV/µs | 1A | 100mA | 2.9ohm | 10mm | 3mm | 8mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.497 25+ $0.484 50+ $0.472 100+ $0.459 500+ $0.444 More Pricing... | Total:$4.97 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 17A | 1.6A | 0.064ohm | 10mm | 4mm | 9mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.533 25+ $0.482 50+ $0.433 100+ $0.380 500+ $0.333 More Pricing... | Total:$5.33 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 2.8kV/µs | 13A | 700mA | 0.135ohm | 10mm | 4mm | 9mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.347 | Total:$0.35 Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | - | - | - | 10mm | 4mm | 8.5mm | - | B32620 Series | -55°C | 105°C | - | |||||
Each | 1+ $0.335 | Total:$3.35 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 1500pF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 7.5mm | 1kV/µs | - | - | - | 10mm | 3mm | 8.5mm | - | FKP3 Series | -55°C | 100°C | - | |||||
Each | 1+ $0.821 10+ $0.585 25+ $0.519 50+ $0.456 100+ $0.387 More Pricing... | Total:$0.82 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 63V | 100V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 36V/µs | - | - | - | 10mm | 3mm | 8mm | - | MKT1818 Series | -55°C | 105°C | - | |||||
Each | 1+ $2.100 10+ $1.510 25+ $1.420 50+ $1.320 100+ $1.180 More Pricing... | Total:$2.10 Min: 1 / Mult: 1 | Metallized PET | - | 1µF | ± 10% | High Frequency | Through Hole | 40V | 63V | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | - | - | - | 10mm | 5mm | 10.5mm | - | MKT1818 Series | -55°C | 100°C | - | |||||
Each | 1+ $0.262 | Total:$2.62 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.1kV/µs | 13A | - | 0.05305ohm | 10mm | 4mm | 9mm | 1.4A | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $0.260 | Total:$2.60 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 2700pF | ± 10% | High Frequency, High Current, Rectifier | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.7kV/µs | 5A | - | 0.23579ohm | 10mm | 3mm | 8mm | 400mA | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $0.345 | Total:$3.45 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.7kV/µs | 10A | - | 0.11368ohm | 10mm | 3mm | 8mm | 900mA | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $0.373 | Total:$3.73 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.7kV/µs | 7A | - | 0.16324ohm | 10mm | 3mm | 8mm | 600mA | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.030 10+ $0.586 25+ $0.561 50+ $0.536 100+ $0.511 More Pricing... | Total:$5.15 Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 63V | 100V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 36V/µs | - | - | - | 10mm | 3mm | 8mm | - | MKT1818 Series | -55°C | 105°C | - | |||||
Each | 1+ $4.500 10+ $3.420 25+ $3.180 50+ $2.940 100+ $2.760 More Pricing... | Total:$4.50 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 180pF | ± 3.5% | Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 8kV/µs | - | - | - | 18.5mm | 5.5mm | 15mm | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ $1.610 10+ $0.951 25+ $0.876 50+ $0.800 100+ $0.725 More Pricing... | Total:$1.61 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 40V | 63V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 18V/µs | - | - | - | 10mm | 4mm | 9mm | - | MKT1818 Series | -55°C | 105°C | - | |||||