0
0 Items$0.00

Power Film Capacitors :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
92AC4602

RoHS

Date/Lot Code

Each
1+$1.080
10+$0.744
25+$0.683
50+$0.622
100+$0.561
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
220pF
± 5%
High Frequency
-
Through Hole
-
400V
-
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
6kV/µs
1A
100mA
2.9ohm
10mm
3mm
8mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
33AH6653

RoHS

Date/Lot Code

Each
1+$0.902
10+$0.565
25+$0.551
50+$0.537
100+$0.523
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
162A
4.2A
0.024ohm
18mm
8.5mm
14.5mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
68AK3801

RoHS

Each
1+$5.630
10+$4.120
25+$3.880
50+$3.630
100+$3.260
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
Pulse
-
Through Hole
-
900V
-
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
26mm
6mm
15.5mm
-
MMKP383 Series
-
55°C
105°C
-
-
46AM2830

RoHS

Date/Lot Code

Each
1+$1.000
10+$0.602
25+$0.577
50+$0.551
100+$0.526
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
234A
5.3A
0.0163ohm
18mm
10mm
16mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
33AH6646

RoHS

Date/Lot Code

Each
1+$0.691
10+$0.354
25+$0.344
50+$0.334
100+$0.324
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
28A
1.6A
0.135ohm
18mm
5mm
11mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6648

RoHS

Date/Lot Code

Each
1+$0.731
10+$0.415
25+$0.399
50+$0.384
100+$0.368
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
49A
2.1A
0.078ohm
18mm
5mm
11mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6647

RoHS

Date/Lot Code

Each
1+$0.757
10+$0.496
25+$0.460
50+$0.424
100+$0.388
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
34A
1.6A
0.114ohm
18mm
4mm
10mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6649

RoHS

Date/Lot Code

Each
1+$0.633
10+$0.408
25+$0.389
50+$0.370
100+$0.351
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
12AJ7742

RoHS

Date/Lot Code

Each
1+$0.679
10+$0.419
25+$0.387
50+$0.355
100+$0.323
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
High Frequency
-
Through Hole
-
450V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
10mm
6kV/µs
34A
1.43A
0.1421ohm
13mm
5mm
11mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
33AH6645

RoHS

Date/Lot Code

Each
1+$0.747
10+$0.386
25+$0.376
50+$0.365
100+$0.355
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6650

RoHS

Date/Lot Code

Each
1+$0.796
10+$0.420
25+$0.406
50+$0.391
100+$0.377
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
72A
2.6A
0.053ohm
18mm
6mm
12mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
12AJ7749

RoHS

Date/Lot Code

Each
1+$0.655
10+$0.460
25+$0.416
50+$0.372
100+$0.328
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3300pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
20A
1.13A
0.2411ohm
18mm
4mm
10mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
12AJ7743

RoHS

Date/Lot Code

Each
1+$0.708
10+$0.357
25+$0.354
50+$0.352
100+$0.349
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
450V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
10mm
6kV/µs
60A
1.98A
0.0796ohm
13mm
6mm
12mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
12AJ7741

RoHS

Date/Lot Code

Each
1+$0.603
10+$0.298
25+$0.287
50+$0.277
100+$0.266
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3300pF
± 5%
High Frequency
-
Through Hole
-
450V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
10mm
6kV/µs
20A
930mA
0.2411ohm
13mm
4mm
9mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
58Y5403

RoHS

Each
10+$0.629
25+$0.598
50+$0.566
100+$0.535
500+$0.503
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
28A
1.5A
0.135ohm
18mm
4mm
10mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
48Y0219

RoHS

Each
10+$0.655
25+$0.614
50+$0.574
100+$0.533
500+$0.471
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
82AH5051

RoHS

Each
10+$0.622
25+$0.607
50+$0.592
100+$0.577
500+$0.497
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.6kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
162A
3.92A
0.0295ohm
18mm
10mm
16mm
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5047

RoHS

Each
10+$0.320
25+$0.311
50+$0.303
100+$0.294
500+$0.285
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.53A
0.1421ohm
18mm
5mm
11mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH5049

RoHS

Each
10+$0.723
25+$0.663
50+$0.602
100+$0.542
500+$0.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.12A
0.0796ohm
18mm
6mm
12mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
68AK3802

RoHS

Each
1+$6.920
10+$4.750
25+$4.230
50+$3.700
100+$2.660
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
3300pF
± 5%
Pulse
-
Through Hole
-
900V
-
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
26mm
6mm
15.5mm
-
MMKP383 Series
-
55°C
105°C
-
-
33AH6654

RoHS

Date/Lot Code

Each
500+$0.490
1000+$0.466
2500+$0.450
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
198A
4.7A
0.019ohm
18mm
8.5mm
14.5mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
82AH1108

RoHS

Each
900+$0.275
1000+$0.270
2500+$0.264
Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
49A
1.92A
0.097ohm
18mm
6mm
12mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
48AC3194

RoHS

Each
10+$0.576
25+$0.548
50+$0.519
100+$0.491
500+$0.420
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
470pF
± 10%
High Frequency
-
Through Hole
-
400V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
82AH1106

RoHS

Each
1500+$0.260
2500+$0.255
Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
23A
1.22A
0.204ohm
18mm
4mm
10mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
58Y5390

RoHS

Date/Lot Code

Each
10+$0.564
25+$0.537
50+$0.510
100+$0.483
500+$0.413
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
470pF
± 5%
High Frequency
-
Through Hole
-
400V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK