R76 Series Power Film Capacitors :
118 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.844 25+ $0.809 50+ $0.774 100+ $0.739 500+ $0.662 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 28A | 1.6A | 0.064ohm | 10.5mm | 6mm | 12mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.616 25+ $0.601 50+ $0.586 100+ $0.571 500+ $0.481 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | 18mm | 7.5mm | 13.5mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.638 25+ $0.603 50+ $0.569 100+ $0.534 500+ $0.519 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | 26.5mm | 8.5mm | 17mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.711 25+ $0.642 50+ $0.575 100+ $0.502 500+ $0.439 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 300A | 6.1A | 0.011ohm | 18mm | 8.5mm | 14.5mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.880 10+ $1.320 25+ $1.200 50+ $1.080 100+ $0.949 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 462A | 7.4A | 0.011ohm | 26.5mm | 11mm | 20mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.790 10+ $1.030 25+ $0.986 50+ $0.945 100+ $0.905 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 450A | 6.3A | 0.0159ohm | 26.5mm | 13mm | 22mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.632 25+ $0.617 50+ $0.601 100+ $0.586 500+ $0.492 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 110A | 6.5A | 0.011ohm | 26.5mm | 6mm | 15mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.425 25+ $0.414 50+ $0.402 100+ $0.391 500+ $0.333 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 102A | 4.4A | 0.016ohm | 13mm | 6mm | 12mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.260 25+ $0.250 50+ $0.239 100+ $0.229 500+ $0.194 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 44A | 1.6A | 0.094ohm | 13mm | 4mm | 9mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.350 10+ $1.670 25+ $1.540 50+ $1.400 100+ $1.100 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | 26.5mm | 10mm | 18.5mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.210 10+ $0.656 25+ $0.640 50+ $0.624 100+ $0.608 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 4A | 200mA | 1.355ohm | 18mm | 5mm | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.770 25+ $0.695 50+ $0.619 100+ $0.572 500+ $0.523 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 65A | 2A | 0.094ohm | 18mm | 6mm | 12mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.568 25+ $0.554 50+ $0.539 100+ $0.525 500+ $0.451 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 238A | 5.1A | 0.016ohm | 18mm | 8.5mm | 14.5mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 25+ $4.260 50+ $4.090 100+ $4.070 500+ $4.060 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2.5kV/µs | 550A | 9.4A | 0.011ohm | 32mm | 22mm | 37mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.751 25+ $0.712 50+ $0.672 100+ $0.633 500+ $0.617 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 315A | 5.9A | 0.016ohm | 26.5mm | 10mm | 18.5mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.770 10+ $4.290 25+ $4.030 50+ $3.760 100+ $3.440 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 440A | 9A | 0.011ohm | 32mm | 18mm | 33mm | - | R76 Series | -55°C | 105°C | - | ||||||
Each | 1+ $2.350 10+ $1.660 25+ $1.530 50+ $1.400 100+ $1.180 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 212A | 6.4A | 0.014ohm | 26.5mm | 10mm | 18.5mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.609 25+ $0.594 50+ $0.579 100+ $0.564 500+ $0.488 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 4A | 200mA | 1.355ohm | 18mm | 5mm | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.790 10+ $1.020 25+ $0.972 50+ $0.922 100+ $0.873 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 280A | 9.9A | 6000µohm | 26.5mm | 10mm | 18.5mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.780 10+ $1.980 25+ $1.860 50+ $1.740 100+ $1.540 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 705A | 9.7A | 7000µohm | 26.5mm | 13mm | 22mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.360 10+ $2.450 25+ $2.270 50+ $2.090 100+ $1.760 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 220A | 8A | 0.011ohm | 32mm | 13mm | 22mm | - | R76 Series | -55°C | 105°C | - | ||||||
Each | 1+ $6.740 10+ $5.470 25+ $5.100 50+ $4.730 100+ $4.100 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.2kV/µs | 264A | 8.5A | 0.011ohm | 41.5mm | 13mm | 24mm | - | R76 Series | -55°C | 105°C | - | ||||||
Each | 1+ $1.010 10+ $0.535 25+ $0.521 50+ $0.508 100+ $0.494 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 100pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 1A | - | 6.366ohm | 18mm | 4mm | 10mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.820 25+ $0.818 50+ $0.816 100+ $0.814 500+ $0.768 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 141A | 6A | 0.014ohm | 26.5mm | 7mm | 16mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.010 10+ $6.130 25+ $5.750 50+ $5.370 100+ $5.170 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 564A | 12A | 7000µohm | 41.5mm | 19mm | 32mm | - | R76 Series | -55°C | 105°C | - | ||||||