220pF Power Film Capacitors:

6 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53M7938

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$1.900
25+
$1.780
50+
$1.660
100+
$1.510
More Pricing...
Total:$11.20
Min: 5 / Mult: 5
Film / Foil PP
Radial Box - 2 Pin
220pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
48Y0222

RoHS

Date/Lot Code

Each
10+
$0.629
25+
$0.614
50+
$0.598
100+
$0.583
500+
$0.500
More Pricing...
Total:$6.29
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
2.894ohm
-
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
92AC4602

RoHS

Date/Lot Code

Each
1+
$0.546
10+
$0.331
25+
$0.308
50+
$0.286
100+
$0.266
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
6kV/µs
1A
100mA
2.9ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9460

RoHS

Date/Lot Code

Each
10+
$0.595
25+
$0.581
50+
$0.566
100+
$0.552
500+
$0.479
More Pricing...
Total:$5.95
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
2A
100mA
2.894ohm
-
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
45Y6051

RoHS

Each
1+
$4.930
10+
$3.240
25+
$3.190
50+
$3.140
100+
$3.090
More Pricing...
Total:$4.93
Min: 1 / Mult: 1
Metallized PP
-
220pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
700V/µs
-
-
-
5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
-
96K9641

RoHS

Each
1+
$3.790
10+
$3.200
25+
$2.990
50+
$2.780
100+
$2.530
More Pricing...
Total:$3.79
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
220pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK