Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM12T-1212DZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AK9191
Product RangeAM12T-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.600 |
| 100+ | $24.990 |
| 200+ | $23.860 |
| 500+ | $22.900 |
| 1000+ | $22.210 |
Price for:Each
Minimum: 10
Multiple: 10
$266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM12T-1212DZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AK9191
Product RangeAM12T-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max12W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-12V
Output Current - Output 2-500mA
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeAM12T-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM12T-Z series 12W DC-DC converter
- Input voltage range from 9-18V, output voltage is ±12V
- Maximum output current is ±500 mA, isolation is 1600VDC
- Efficiency is 90%
- Wide input range 2:1
- Remote on/off function
- Soft star
- Short circuit & over voltage protection
- Low no load input current, no minimum load required
- Operating temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
-500mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
9V
Product Range
AM12T-Z Series
DC / DC Converter Type
DIP
Output Power Max
12W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
12V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
