0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

481 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AJ8272

RoHS

Each
1+$31.190
5+$30.950
10+$30.710
50+$30.620
100+$30.110
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 12WI Series
45Y2601

RoHS

Each
1+$59.120
Medical
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
THM 6WI Series
35R0775

RoHS

Each
1+$35.290
5+$34.400
10+$33.510
50+$32.330
100+$30.690
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK15 Series
27AJ4494

RoHS

Each
1+$39.730
5+$39.020
10+$38.350
50+$37.650
100+$36.960
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
CCG15 Series
13AJ1196

RoHS

Each
1+$11.880
5+$11.170
10+$10.840
25+$10.410
50+$10.100
More Pricing...
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
19.1mm
6.8mm
-
32.6mm
9V
18V
PYBJ6 Series
65R4689

RoHS

Date/Lot Code

Each
1+$43.170
5+$41.810
10+$41.230
25+$40.490
50+$39.980
More Pricing...
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
2kV
24V
CSA, IEC, UL
Fixed
24.4mm
8.9mm
Through Hole
27.9mm
9V
36V
-
34AK2956

RoHS

Each
1+$33.330
5+$33.090
10+$32.860
50+$31.830
100+$30.820
ITE
SIP
4:1
12W
1 Output
24V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
86AK9170

RoHS

Each
1+$39.410
ITE & Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
15AN4074
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
REC6K-AW Series
15AN4056
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
15AN4057
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9V
36V
REC6K-RW Series
15AN4075
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75V
REC6K-RW Series
85AC3159

RoHS

Each
1+$9.660
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
18V
36V
TEC 2
28AK3471

RoHS

Each
1+$15.170
100+$13.650
200+$12.690
500+$11.930
1000+$11.330
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
24V
-
Fixed
10.16mm
20.32mm
-
31.75mm
9V
36V
AM6TW-Z Series
51R5477

RoHS

Each
1+$16.320
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
18V
36V
-
45Y2057

RoHS

Each
1+$20.720
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
24V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
TEN 6N Series
45Y2073

RoHS

Each
1+$20.720
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
48V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
TEN 6N Series
45Y2079

RoHS

Each
1+$22.830
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
48V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
TEN 6N Series
45Y2063

RoHS

Each
1+$22.830
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
24V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
TEN 6N Series
01AC2596

RoHS

Each
1+$10.200
5+$9.940
10+$9.670
25+$9.320
100+$8.800
ITE
SIP
1:1
2W
1 Output
3.3V
500mA
-
-
Regulated
5.2kV
12V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
10.8V
13.2V
IHL02 Series
73AC5488

RoHS

Each
1+$42.910
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
THN 15N
59AK7104

RoHS

Each
1+$40.270
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
18V
36V
TEL 15N Series
59AK7106

RoHS

Each
1+$36.380
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.8kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 15WIN Series
61AK3166

RoHS

Each
1+$8.490
5+$8.270
10+$8.050
25+$7.770
100+$7.340
ITE
SIP
2:1
3W
1 Output
5V
500mA
-
-
Regulated
1.5kV
5V
-
Fixed
9.5mm
12mm
-
22mm
4.5V
9V
IZB03 Series
51AK9846

RoHS

Each
1+$9.660
100+$8.700
200+$8.080
500+$7.600
1000+$7.220
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
5V
-
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
1-25 of 481 items
of 20 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER