0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

211 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AJ8272

RoHS

Each
1+$31.190
5+$30.950
10+$30.710
50+$30.620
100+$30.110
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 12WI Series
51R4810

RoHS

Each
1+$69.590
ITE
DIP
4:1
12W
1 Output
3.3V
2.4A
-
-
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+$31.310
5+$30.310
10+$29.990
25+$29.660
50+$29.250
More Pricing...
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
-
20mm
9V
36V
NCS12 Series
94X2751

RoHS

Each
1+$37.430
5+$33.560
10+$33.340
25+$32.890
50+$28.920
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
THD 12 Series
34AK0910

RoHS

Each
1+$33.410
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 12WI Series
34AK2956

RoHS

Each
1+$33.330
5+$33.090
10+$32.860
50+$31.830
100+$30.820
ITE
SIP
4:1
12W
1 Output
24V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
01AJ9613

RoHS

Each
1+$30.870
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
48V
-
Fixed
13.7mm
10.2mm
Through Hole
23.8mm
18V
75V
TEL 12WI
01AJ9612

RoHS

Each
1+$29.290
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
48V
-
Fixed
13.7mm
10.2mm
Through Hole
23.8mm
36V
75V
TEL 12
01AJ9600

RoHS

Each
1+$29.290
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
Through Hole
23.8mm
18V
36V
TEL 12
01AJ9603

RoHS

Each
1+$30.870
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
Through Hole
23.8mm
9V
36V
TEL 12WI
34AK0901

RoHS

Each
1+$37.410
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
34AK0893

RoHS

Each
1+$37.410
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
34AK0894

RoHS

Each
1+$33.310
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
24M8188

RoHS

Each
1+$48.060
5+$47.730
10+$47.380
50+$45.840
100+$45.190
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.2mm
-
31.8mm
9V
36V
THD 12WI Series
24M8193

RoHS

Each
1+$48.060
5+$47.730
10+$47.380
50+$45.840
100+$45.190
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
THD 12WI Series
30AJ8263

RoHS

Each
1+$36.830
5+$35.640
10+$35.140
50+$34.000
100+$33.530
ITE
DIP
2:1
12W
2 Output
12V
500mA
-12V
500mA
-
1.5kV
12V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
18V
TEL 12 Series
30AJ8269

RoHS

Each
1+$33.990
5+$33.670
10+$33.340
50+$31.540
100+$29.280
ITE
DIP
2:1
12W
1 Output
15V
800mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
18V
36V
TEL 12 Series
30AJ8283

RoHS

Each
1+$33.990
5+$33.670
10+$33.340
50+$31.540
100+$29.280
ITE
DIP
2:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
48V
-
Fixed
13.7mm
10.2mm
-
23.8mm
36V
75V
TEL 12 Series
30AJ8273

RoHS

Each
1+$35.840
5+$35.500
10+$35.170
50+$34.510
100+$34.340
ITE
DIP
2:1
12W
2 Output
12V
500mA
-12V
500mA
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
18V
36V
TEL 12 Series
30AJ8262

RoHS

Each
1+$34.010
5+$33.420
10+$32.830
50+$32.240
100+$31.650
ITE
DIP
2:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
12V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
18V
TEL 12 Series
94X2746

RoHS

Each
1+$44.900
5+$43.860
10+$42.810
50+$41.430
100+$40.860
ITE
DIP
2:1
12W
1 Output
12V
1A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.22mm
-
31.8mm
18V
36V
THD 12 Series
24M8192

RoHS

Each
1+$51.880
5+$50.970
10+$50.060
50+$49.160
100+$48.250
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
48V
-
Fixed
20.32mm
10.2mm
-
31.8mm
18V
75V
THD 12WI Series
08P1243

RoHS

Each
1+$40.200
5+$39.170
10+$38.150
50+$36.770
100+$34.840
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
JTF12 Series
24M8189

RoHS

Each
1+$49.680
5+$49.120
10+$48.220
50+$47.060
100+$43.670
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.2mm
-
31.8mm
9V
36V
THD 12WI Series
08P1242

RoHS

Each
1+$40.200
5+$39.170
10+$38.150
50+$36.770
100+$34.710
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
JTF12 Series
1-25 of 211 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER