Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRDF5072WS48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AC1711
Product RangeRDF50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $146.940 |
| 5+ | $143.150 |
| 10+ | $139.350 |
| 25+ | $134.300 |
| 100+ | $126.710 |
Price for:Each
Minimum: 1
Multiple: 1
$146.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRDF5072WS48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AC1711
Product RangeRDF50 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeQuarter Brick
Input Ratio12:1
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 11.05A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height12.7mm
Approvals & StandardsEN
DC / DC Converter MountingThrough Hole
Depth57.9mm
Input Voltage DC Min14V
Input Voltage DC Max160V
Product RangeRDF50 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Single output
- Ultra wide 12:1 input range (14-160VDC)
- Industry Standard 1/4 Brick
- -40 °C to +100 °C Operation
- 3000 VDC Isolation
- Output Trim -20/+10%
- Remote On/Off and Remote Sense
- Complies with EN50155
- Meets EN50121-3-2
Technical Specifications
Power Supply Applications
Railway
Input Ratio
12:1
No. of Outputs
1 Output
Output Current - Output 1
1.05A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
14V
Product Range
RDF50 Series
DC / DC Converter Type
Quarter Brick
Output Power Max
50W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
72V
Width
36.8mm
Approvals & Standards
EN
Depth
57.9mm
Input Voltage DC Max
160V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
