0
0 Items$0.00

Quarter Brick Isolated Through Hole DC / DC Converters :

326 Products Found
Find a huge range of Quarter Brick Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Recom Power, Tdk-lambda, XP Power, Traco Power & Artesyn Embedded Technologies

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
33AH0632

RoHS

Date/Lot Code

Each
1+$188.650
5+$183.810
10+$178.980
25+$172.530
100+$162.850
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
-
33AH0635

RoHS

Date/Lot Code

Each
1+$188.650
5+$183.810
10+$178.980
25+$172.530
100+$162.850
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
-
50AJ9501

RoHS

Each
1+$129.320
5+$126.110
10+$122.890
25+$118.610
100+$113.530
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
-
50AJ9503

RoHS

Each
1+$129.320
5+$126.110
10+$122.890
25+$118.610
100+$113.530
-
Quarter Brick
2.5:1
75W
1 Output
15V
5A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
-
33AH0634

RoHS

Date/Lot Code

Each
1+$188.650
5+$183.810
10+$178.980
25+$172.530
100+$162.850
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
-
82AH2215

RoHS

Each
1+$203.840
Railway
Quarter Brick
8:1
60W
1 Output
24V
2.5A
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
TEP 60UIR Series
-
82AH2202

RoHS

Each
1+$143.270
5+$142.090
10+$140.900
Railway
Quarter Brick
8:1
40W
1 Output
5V
8A
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
TEP 40UIR Series
-
47AC9683

RoHS

Each
1+$199.550
5+$194.400
10+$189.260
ITE
Quarter Brick
4:1
150W
1 Output
24V
6.3A
Regulated
2.25kV
24V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
36V
QSC150 Series
-
99Y8249

RoHS

Each
1+$126.380
5+$123.140
10+$119.880
ITE
Quarter Brick
4:1
75W
1 Output
12V
6.25A
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
36V
QSB75 Series
-
82AH2203

RoHS

Each
1+$143.270
5+$142.090
10+$140.900
Railway
Quarter Brick
8:1
40W
1 Output
12V
3.33A
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
9V
75V
TEP 40UIR Series
-
36AJ4102

RoHS

Each
1+$126.380
5+$123.140
10+$119.880
ITE
Quarter Brick
4:1
75W
1 Output
24V
3.12A
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
36V
QSB75 Series
-
70AC7201

RoHS

Each
1+$111.490
5+$109.710
10+$109.050
25+$108.910
50+$108.900
More Pricing...
ITE
Quarter Brick
4:1
162W
1 Output
54V
3A
-
2.25kV
48V
-
Fixed
36.83mm
15mm
-
58.44mm
18V
75V
QB Series
-
09AK4604

RoHS

MURATA POWER SOLUTIONS
Each
1+$189.810
5+$183.780
10+$181.250
25+$179.290
50+$177.320
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
72V
-
Fixed, Adjustable
39.62mm
13mm
-
61.21mm
16V
160V
IRQ Series
-
80AK3453

RoHS

Each
1+$109.280
5+$106.550
10+$103.800
ITE
Quarter Brick
4:1
75W
1 Output
12V
6.25A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
18V
75V
QSB75 Series
-
63AK1736

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$199.120
5+$192.790
10+$190.140
25+$188.080
50+$186.010
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
72V
-
Fixed, Adjustable
39.62mm
13mm
-
61.21mm
16V
160V
IRQ Series
-
18AM1811

RoHS

Each
1+$165.100
5+$163.290
10+$161.580
25+$159.870
50+$159.860
More Pricing...
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
48V
3.125A
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB150W12 Series
-
18AM1810

RoHS

Each
1+$163.930
5+$156.190
10+$155.880
25+$155.560
50+$154.840
More Pricing...
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
24V
6.25A
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB150W12 Series
-
18AM1809

RoHS

Each
1+$159.350
5+$157.260
10+$155.180
25+$153.090
50+$153.040
More Pricing...
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
12V
12.5A
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB150W12 Series
-
92AM3423

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$118.850
5+$115.080
10+$113.490
25+$112.260
50+$111.030
More Pricing...
ITE
Quarter Brick
-
600W
1 Output
28V
21.5A
-
2.25kV
48V
-
Fixed
36.83mm
14.4mm
-
58.42mm
36VDC
75V
MPQ Series
-
33AK6941

RoHS

Each
1+$158.620
5+$153.540
10+$153.530
25+$153.480
50+$153.430
More Pricing...
ITE & Railway
Quarter Brick
-
50W
1 Output
48V
1.05A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
-
33AK6940

RoHS

Each
1+$189.220
5+$175.010
10+$167.140
25+$142.060
50+$142.050
More Pricing...
ITE & Railway
Quarter Brick
-
50W
1 Output
28V
1.79A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
-
33AK6943

RoHS

Each
1+$228.620
5+$174.980
10+$164.930
25+$164.920
50+$164.910
More Pricing...
ITE & Railway
Quarter Brick
-
75W
1 Output
15V
5A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE75W-D Series
-
33AK6939

RoHS

Each
1+$204.390
5+$181.610
10+$154.270
25+$140.600
50+$140.590
More Pricing...
ITE & Railway
Quarter Brick
-
50W
1 Output
24V
2.08A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
-
33AK6938

RoHS

Each
1+$211.080
5+$150.740
10+$141.970
25+$141.960
50+$141.950
More Pricing...
ITE & Railway
Quarter Brick
-
50W
1 Output
15V
3.33A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
-
33AK6937

RoHS

Each
1+$158.620
5+$153.540
10+$150.040
25+$150.030
50+$150.020
More Pricing...
ITE & Railway
Quarter Brick
-
50W
1 Output
12V
4.17A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
-
1-25 of 326 items
of 14 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER