Railway Isolated Through Hole DC / DC Converters :
418 Products FoundFind a huge range of Railway Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, XP Power, Recom Power, Artesyn Embedded Technologies & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $80.230 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | ||||||
Each | 1+ $76.440 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | ||||||
Each | 1+ $80.230 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | ||||||
82AH2202 RoHS | TRACO POWER | Each | 1+ $177.250 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | ||||
Each | 1+ $90.110 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $89.700 5+ $86.360 10+ $84.950 25+ $83.690 50+ $82.420 More Pricing... | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | 2.8kV | 12V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 61.2mm | 9V | 36V | IRE Series | |||||
Each | 1+ $178.640 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | - | - | - | 3kV | 110V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 48.26mm | 43V | 160V | TEP 75WI Series | ||||||
Each | 1+ $125.880 | Railway | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIR | ||||||
TRACO POWER | Each | 1+ $41.340 | Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
XP POWER | Each | 1+ $89.360 5+ $87.050 10+ $84.760 50+ $81.710 | Railway | DIP | 10:1 | 25W | 1 Output | 24V | 1.04A | - | - | Regulated | 3kV | 72V | - | Fixed, Adjustable | 25.4mm | - | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | |||||
Each | 1+ $398.440 | Railway | Half Brick | 4:1 | 200W | 1 Output | 24V | 10A | - | - | - | 3kV | 110V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 43V | 160V | TEP 200WIR Series | ||||||
TRACO POWER | Each | 1+ $41.340 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 110V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
XP POWER | Each | 1+ $61.660 5+ $60.080 10+ $58.490 50+ $56.380 | Railway | DIP | 5:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 24V | - | Fixed | 25.4mm | - | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
TRACO POWER | Each | 1+ $39.570 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
TRACO POWER | Each | 1+ $44.350 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+ $44.350 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+ $44.350 | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
XP POWER | Each | 1+ $60.350 5+ $58.800 10+ $57.240 50+ $56.270 | Railway | DIP | 5:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
TRACO POWER | Each | 1+ $37.560 | Railway | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
TRACO POWER | Each | 1+ $100.950 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 3kV | 72V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
82AH2203 RoHS | TRACO POWER | Each | 1+ $177.250 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | ||||
Each | 1+ $67.920 | Railway | DIP | 18:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | - | - | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $66.710 5+ $64.590 10+ $63.700 25+ $62.710 50+ $61.730 More Pricing... | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | - | - | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | - | 12.7mm | 36.6mm | 9V | 36V | IRS Series | |||||
TRACO POWER | Each | 1+ $77.300 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | - | 2.25kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $64.760 5+ $63.360 10+ $60.770 25+ $57.880 50+ $55.290 More Pricing... | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 26.31mm | - | 12.7mm | 36.47mm | 18V | 75V | IRS Series | |||||