0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

141 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
14AC5328

RoHS

Each
1+$100.260
5+$98.210
10+$96.150
50+$93.730
ITE
DIP
4:1
50W
1 Output
24V
2.08A
-
1.5kV
24V
-
Fixed
25.4mm
11mm
-
50.8mm
9V
36V
TEN 50WI Series
78Y4520

RoHS

Each
1+$96.870
5+$94.370
10+$91.870
25+$88.540
100+$83.540
ITE
DIP
4:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
75V
-
78Y4524

RoHS

Each
1+$110.270
5+$107.400
10+$104.530
25+$100.710
100+$94.970
Railway
DIP
2:1
50W
1 Output
15V
3.33A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
78Y4529

RoHS

Each
1+$111.990
5+$109.120
10+$106.250
25+$102.430
100+$96.690
Railway
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
63W4231

RoHS

Each
1+$110.460
5+$105.470
10+$100.490
50+$88.280
ITE
DIP
2:1
50W
1 Output
12V
4.17A
-
1.5kV
12V
-
Fixed
25.4mm
11mm
-
50.8mm
9V
18V
TEN 50 Series
63W4234

RoHS

Each
1+$108.510
5+$103.940
10+$99.380
50+$96.180
ITE
DIP
2:1
50W
1 Output
12V
4.16A
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
18V
36V
TEN 50 Series
65AH7512

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$66.360
5+$64.240
10+$63.350
25+$62.370
50+$61.380
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.8kV
24V
-
Fixed, Adjustable
38.1mm
12.7mm
-
36.6mm
9V
36V
IRS Series
68AJ2309

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$63.090
5+$61.080
10+$60.230
25+$59.130
50+$58.310
ITE
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
24V
-
Fixed, Adjustable
22.9mm
9.1mm
-
33mm
9V
36V
UWS Series
90AK4985

RoHS

Each
1+$143.310
5+$141.830
ITE, Industrial & Railway
Quarter Brick, DIP
12:1
50W
1 Output
24V
2.1A
-
3kV
72V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
PYQ50 Series
90AK4984

RoHS

Each
1+$227.580
5+$223.520
10+$219.450
ITE, Industrial & Railway
Quarter Brick, DIP
12:1
50W
1 Output
12V
4.2A
-
3kV
72V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
PYQ50 Series
33AK6938

RoHS

Each
1+$236.630
5+$152.970
10+$149.910
25+$146.850
ITE & Railway
Quarter Brick
-
50W
1 Output
15V
3.33A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
33AK6939

RoHS

Each
1+$188.400
5+$174.190
10+$166.320
25+$136.630
ITE & Railway
Quarter Brick
-
50W
1 Output
24V
2.08A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
33AK6940

RoHS

Each
1+$188.400
5+$174.190
10+$166.320
25+$138.010
50+$138.000
More Pricing...
ITE & Railway
Quarter Brick
-
50W
1 Output
28V
1.79A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
33AK6941

RoHS

Each
1+$183.120
5+$177.940
10+$156.870
25+$153.730
ITE & Railway
Quarter Brick
-
50W
1 Output
48V
1.05A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
33AK6937

RoHS

Each
1+$157.800
5+$152.720
10+$149.700
25+$146.710
ITE & Railway
Quarter Brick
-
50W
1 Output
12V
4.17A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
49AC1465

RoHS

Each
144+$57.320
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
EN, UL
Fixed, Adjustable
36.47mm
12.7mm
Through Hole
38.1mm
18V
75V
IRS Series
65T6567

RoHS

Each
256+$45.610
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
-
Fixed
23.1mm
9.14mm
Through Hole
33.3mm
18V
75V
UWS Series
82X2334

RoHS

Each
1+$93.740
5+$91.350
10+$88.960
25+$85.770
100+$80.980
ITE
Half Brick
2:1
50W
1 Output
12V
4.16A
Regulated
1.5kV
24V
UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
18V
36V
-
47AC9693

RoHS

Each
1+$147.210
5+$143.410
10+$139.600
Railway
Quarter Brick
12:1
50W
1 Output
24V
2.1A
Regulated
3kV
72V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
14V
160V
RDF50 Series
70W2231

RoHS

Each
1+$108.560
ITE
DIP
2:1
50W
1 Output
5V
10A
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
36V
TEN 50 Series
78Y4495

RoHS

Each
1+$110.260
5+$107.410
10+$104.560
25+$100.770
100+$95.070
ITE
DIP
2:1
50W
1 Output
15V
3.33A
Regulated
1.5kV
48V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
36V
75V
-
78Y4517

RoHS

Each
1+$113.830
5+$110.890
10+$107.950
25+$104.030
100+$98.150
ITE
DIP
4:1
50W
1 Output
5V
10A
Regulated
1.5kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
75V
-
78Y4496

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
48V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
36V
75V
-
78Y4486

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
12V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
9V
18V
-
41AC9353

RoHS

Each
192+$34.800
ITE
Sixteenth Brick
2:1
50W
1 Output
5V
10A
-
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.2mm
Through Hole
33mm
36V
75V
AVD50B Series
1-25 of 141 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER