Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIAB0105D09Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AK3105
Product RangeIAB01 Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 5+ | $2.670 |
| 10+ | $2.600 |
| 25+ | $2.500 |
| 100+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIAB0105D09Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AK3105
Product RangeIAB01 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 156mA
Output Voltage - Output 2-9V
Output Current - Output 2-56mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeIAB01 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for IAB0105D09
1 Product Found
Product Overview
IAB0105D09 is an IAB01 series 1W DC-DC converter. This is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data, and relay circuits. This product family offers a compact, long-lasting design with high efficiency, 1.5kV functional isolation, short circuit protection, and high operating temperature. Application includes industrial electronics, technology, instrumentation, and robotics. Certified by UL/cUL62368-1.
- Typical input voltage is 5V, output voltage is ±9V, output current is ±56mA
- Efficiency is 83% (Vin nominal with full load, maximum capacitive load is per output)
- Unregulated dual outputs, ±10% input range
- SIP7 package, class B conducted and radiated emissions
- Switching frequency is 260KHz (100% load)
- Black plastic, flame retardant UL94V-0 case material
- 3 year warranty
- Operating temperature range from -40 to +105°C (derate from 100% load at +85°C - 80% load at +105°C)
- Dimension is 0.77 x 0.24 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
56mA
Output Current - Output 2
-56mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
4.5V
Product Range
IAB01 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
