IAB01 Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.020 5+ $3.920 10+ $3.820 25+ $3.690 100+ $3.490 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | IAB01 Series | |||||
Each | 1+ $4.020 5+ $3.920 10+ $3.820 25+ $3.690 100+ $3.490 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | IAB01 Series | |||||
Each | 1+ $4.020 5+ $3.920 10+ $3.820 25+ $3.690 100+ $3.490 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | IAB01 Series | |||||
Each | 1+ $2.840 5+ $2.770 10+ $2.700 25+ $2.600 100+ $2.460 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | |||||
Each | 1+ $4.320 5+ $4.210 10+ $4.100 25+ $3.960 100+ $3.750 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | |||||
Each | 1+ $4.320 5+ $4.210 10+ $4.100 25+ $3.960 100+ $3.750 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | |||||
Each | 1+ $2.840 5+ $2.770 10+ $2.700 25+ $2.600 100+ $2.460 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | |||||
Each | 1+ $4.320 5+ $4.210 10+ $4.100 25+ $3.960 100+ $3.750 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | |||||
Each | 1+ $4.320 5+ $4.210 10+ $4.100 25+ $3.960 100+ $3.750 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | |||||
Each | 1+ $2.860 5+ $2.790 10+ $2.720 25+ $2.620 100+ $2.480 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | |||||
Each | 1+ $4.020 5+ $3.920 10+ $3.820 25+ $3.690 100+ $3.490 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | IAB01 Series | |||||