0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

1,844 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61K3240

RoHS

Date/Lot Code

Each
1+$8.240
5+$7.970
10+$7.860
25+$7.720
50+$7.610
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
61K3108

RoHS

Date/Lot Code

Each
1+$6.210
5+$6.010
10+$5.930
25+$5.860
50+$5.780
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
-
54AC6727

RoHS

Date/Lot Code

Each
1+$2.080
10+$1.980
25+$1.840
50+$1.790
100+$1.770
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
45W8514

RoHS

Each
1+$11.850
5+$11.470
10+$11.300
25+$10.610
50+$10.460
More Pricing...
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
61K3064

RoHS

Each
1+$6.540
5+$6.330
10+$6.240
25+$6.120
50+$6.030
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
23M7000

RoHS

Each
1+$8.960
5+$8.660
10+$8.530
25+$8.410
50+$8.290
More Pricing...
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
69AH6324

RoHS

Each
1+$1.860
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
61K3062

RoHS

Date/Lot Code

Each
1+$5.400
5+$5.230
10+$5.160
25+$5.060
50+$5.000
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
85Y2536

RoHS

Each
1+$2.840
10+$2.810
25+$2.770
50+$2.740
100+$2.690
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
10mm
Through Hole
11.53mm
4.5V
5.5V
CRE Series
01AJ9630

RoHS

Each
1+$10.310
5+$9.970
10+$9.840
25+$9.650
50+$9.520
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
5V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
MGJ2 Series
61K3058

RoHS

Date/Lot Code

Each
1+$6.540
5+$6.330
10+$6.240
25+$6.120
50+$6.030
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
NMA Series
88M0711

RoHS

Each
1+$6.320
5+$6.160
10+$5.990
25+$5.770
100+$5.440
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
-
51R5186

RoHS

Each
1+$46.000
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
53X9022

RoHS

Date/Lot Code

Each
1+$10.790
5+$10.440
10+$10.290
25+$10.100
50+$9.960
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
-
93K0666

RoHS

Each
1+$5.510
5+$5.500
10+$5.470
50+$5.400
100+$5.310
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
10.2mm
-
11.5mm
4.5V
5.5V
TME Series
61K3107

RoHS

Date/Lot Code

Each
1+$6.210
5+$6.010
10+$5.930
25+$5.860
50+$5.780
More Pricing...
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
9.8mm
6.8mm
Through Hole
11.5mm
4.5V
5.5V
-
85Y2537

RoHS

Each
1+$3.190
10+$3.040
25+$2.790
50+$2.760
100+$2.700
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
6.1mm
7.46mm
Through Hole
11.53mm
4.5V
5.5V
CRE Series
38K2364

RoHS

Each
1+$11.120
5+$10.830
10+$10.530
50+$10.140
100+$9.550
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.16mm
-
11.68mm
4.5V
5.5V
IL Series
27P7532

RoHS

Date/Lot Code

Each
1+$8.240
5+$7.970
10+$7.860
25+$7.720
50+$7.610
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
4.5V
5.5V
MEV1 Series
97K6537

RoHS

MURATA POWER SOLUTIONS
Each
1+$6.610
5+$6.400
10+$6.310
25+$6.190
50+$6.100
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
NMA Series
81Y6249

RoHS

Each
1+$5.360
5+$5.230
10+$5.080
50+$4.890
100+$4.610
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
9.65mm
-
11.68mm
4.5V
5.5V
IE Series
49X9900

RoHS

Each
1+$10.060
5+$9.840
10+$9.610
50+$9.310
100+$9.180
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
97K6540

RoHS

Each
1+$6.310
5+$6.110
10+$6.030
25+$5.920
50+$5.840
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
19.5mm
10mm
-
6mm
4.5V
5.5V
NMA Series
12AC6845

RoHS

Each
1+$11.160
5+$10.550
10+$10.050
25+$8.180
50+$8.020
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
-
Fixed
7.05mm
10.2mm
-
19.6mm
4.5V
5.5V
MagI3C FISM Series
69AH6323

RoHS

Each
1+$1.540
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10.15mm
Through Hole
11.68mm
4.5V
5.5V
TEA 1
1-25 of 1844 items
of 74 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER