0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2,302 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
54AC6727

RoHS

Date/Lot Code

Each
1+$2.150
10+$2.040
25+$1.990
50+$1.950
100+$1.920
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
61K3064

RoHS

Each
1+$6.540
5+$6.330
10+$6.240
25+$6.120
50+$6.030
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
23M7000

RoHS

Each
1+$8.960
5+$8.660
10+$8.530
25+$8.410
50+$8.290
More Pricing...
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
93K0663

RoHS

Each
1+$6.840
5+$6.680
10+$6.520
50+$5.860
100+$5.790
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMA Series
69AH6324

RoHS

Each
1+$1.860
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
61K3062

RoHS

Date/Lot Code

Each
25+$5.820
50+$5.740
125+$5.660
250+$5.550
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
88M0711

RoHS

Each
1+$6.320
5+$6.160
10+$5.990
25+$5.770
100+$5.440
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
-
93K0666

RoHS

Each
1+$5.510
5+$5.500
10+$5.470
50+$5.400
100+$5.310
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
10.2mm
-
11.5mm
4.5V
5.5V
TME Series
38K2306

RoHS

Each
1+$5.760
5+$5.600
10+$5.450
50+$5.250
100+$4.940
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
02AH3066

RoHS

Each
1+$12.420
5+$12.090
10+$11.750
25+$11.700
50+$11.470
More Pricing...
ITE
SIP
5:1
1W
1 Output
6V
300mA
-
-
Regulated
2kV
-
-
Fixed
9.2mm
11.1mm
-
21.8mm
8V
42V
MagI3C VISM Series
94T6077

RoHS

Each
1+$6.700
ITE
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
24V
-
Fixed
7.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV Series
49X9900

RoHS

Each
1+$10.060
5+$9.840
10+$9.610
50+$9.310
100+$9.180
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
85Y2534

RoHS

Each
1+$4.030
10+$3.850
25+$3.800
50+$3.740
100+$3.690
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
3.3V
-
Fixed
6.1mm
7.46mm
Through Hole
11.53mm
2.97V
3.63V
CRE1 Series
41X4066

RoHS

Each
1+$10.790
5+$10.440
10+$10.280
25+$10.120
50+$9.980
More Pricing...
ITE
SIP
4:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
24V
-
Fixed
8.2mm
11.3mm
Through Hole
21.87mm
9V
36V
NCS Series
63X9665

RoHS

Each
1+$17.110
5+$15.040
10+$14.880
25+$14.570
50+$14.270
More Pricing...
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
12V
IEC 60601
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
10.8V
13.2V
-
58M7573

RoHS

Each
1+$17.030
5+$15.160
10+$12.920
50+$11.810
100+$11.060
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
IW Series
45T6855

RoHS

Each
1+$13.710
ITE
SIP
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
12.5mm
Through Hole
22mm
10.8V
13.2V
TMV-EN Series
45Y3191

RoHS

Each
1+$6.900
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
-
Fixed
6.1mm
10.2mm
-
19.5mm
10.8V
13.2V
TMV Series
97K6537

RoHS

MURATA POWER SOLUTIONS
Each
1+$6.610
5+$6.400
10+$6.310
25+$6.190
50+$6.100
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
NMA Series
81Y6249

RoHS

Each
1+$5.360
5+$5.230
10+$5.080
50+$4.890
100+$4.610
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
9.65mm
-
11.68mm
4.5V
5.5V
IE Series
58M7258

RoHS

Each
1+$8.070
5+$7.850
10+$7.640
50+$7.370
100+$6.940
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
-
Fixed
6.1mm
10.15mm
-
11.68mm
21.6V
26.4V
IE Series
12AC6847

RoHS

Each
1+$8.220
5+$8.100
10+$7.990
25+$7.870
50+$7.720
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
12V
-
Fixed
7.05mm
10.2mm
-
19.6mm
10.8V
13.2V
MagI3C FISM Series
12AC6845

RoHS

Each
1+$8.220
5+$8.100
10+$7.990
25+$7.870
50+$7.720
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
-
Fixed
7.05mm
10.2mm
-
19.6mm
4.5V
5.5V
MagI3C FISM Series
12AC6843

RoHS

Each
1+$7.470
5+$7.360
10+$7.260
25+$7.150
50+$7.020
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
-
Fixed
6mm
10mm
-
11.5mm
2.97V
3.63V
MagI3C FISM Series
41AH2163

RoHS

Each
1+$3.290
10+$3.220
25+$3.120
50+$3.000
100+$2.950
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
3.3V
-
Fixed
6mm
10.15mm
-
11.68mm
2.97V
3.63V
TBA 1 Series
1-25 of 2302 items
of 93 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER