0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

551 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
53X9027

RoHS

Each
1+$10.790
5+$10.440
10+$10.290
25+$10.100
50+$9.960
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
10.8V
13.2V
-
45W8514

RoHS

Each
1+$11.850
5+$11.470
10+$11.300
25+$10.610
50+$10.460
More Pricing...
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
45W8504

RoHS

Each
1+$11.320
5+$10.960
10+$10.800
25+$10.610
50+$10.460
More Pricing...
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
53X9022

RoHS

Date/Lot Code

Each
1+$10.790
5+$10.440
10+$10.290
25+$10.100
50+$9.960
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
-
27P7532

RoHS

Date/Lot Code

Each
1+$8.240
5+$7.970
10+$7.860
25+$7.720
50+$7.610
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
4.5V
5.5V
MEV1 Series
63X9665

RoHS

Each
1+$15.840
5+$14.700
10+$14.540
25+$14.160
50+$13.840
More Pricing...
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
12V
IEC 60601
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
10.8V
13.2V
-
53X9031

RoHS

Date/Lot Code

Each
1+$10.740
5+$10.390
10+$10.240
25+$10.050
50+$9.910
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
24V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
21.6V
26.4V
-
53X9025

RoHS

Date/Lot Code

Each
1+$10.790
5+$10.440
10+$10.290
25+$10.100
50+$9.960
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
10.8V
13.2V
-
27AM5562

RoHS

Each
1+$3.350
5+$3.260
10+$3.180
25+$3.070
100+$2.890
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.2mm
-
19.65mm
4.5V
5.5V
SDT01F Series
27AM5572

RoHS

Each
1+$3.350
5+$3.260
10+$3.180
25+$3.070
100+$2.890
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10.2mm
-
19.65mm
10.8V
13.2V
SDT01F Series
27AM5563

RoHS

Each
1+$3.350
5+$3.260
10+$3.180
25+$3.070
100+$2.890
ITE & Industrial
SIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.2mm
-
19.65mm
4.5V
5.5V
SDT01F Series
27AM5581

RoHS

Each
1+$3.350
5+$3.260
10+$3.180
25+$3.070
100+$2.890
ITE & Industrial
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.2mm
-
19.65mm
21.6V
26.4V
SDT01F Series
27AM5583

RoHS

Each
1+$3.350
5+$3.260
10+$3.180
25+$3.070
100+$2.890
ITE & Industrial
SIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.2mm
-
19.65mm
21.6V
26.4V
SDT01F Series
27AM5580

RoHS

Each
1+$3.350
5+$3.260
10+$3.180
25+$3.070
100+$2.890
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.2mm
-
19.65mm
21.6V
26.4V
SDT01F Series
27AM5582

RoHS

Each
1+$3.350
5+$3.260
10+$3.180
25+$3.070
100+$2.890
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.2mm
-
19.65mm
21.6V
26.4V
SDT01F Series
27AM5560

RoHS

Each
1+$3.350
5+$3.260
10+$3.180
25+$3.070
100+$2.890
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.2mm
-
19.65mm
4.5V
5.5V
SDT01F Series
21AM1564

RoHS

Each
1+$1.810
100+$1.620
200+$1.490
500+$1.400
1000+$1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
21AM1573

RoHS

Each
1+$1.620
100+$1.450
200+$1.340
500+$1.240
1000+$1.190
ITE & Industrial
SIP-7, Module
-
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
61AK3150

RoHS

Each
1+$3.100
5+$3.020
10+$2.950
25+$2.830
100+$2.680
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
-
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
IVB01 Series
61AK3113

RoHS

Each
1+$3.360
5+$3.270
10+$3.190
25+$3.080
100+$2.910
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
IAB01 Series
61AK3146

RoHS

Each
1+$2.340
5+$2.280
10+$2.220
25+$2.150
100+$2.030
ITE
SIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10.16mm
-
19.65mm
4.5V
5.5V
IVB01 Series
61AK3105

RoHS

Each
1+$2.380
5+$2.320
10+$2.260
25+$2.170
100+$2.050
ITE
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.16mm
-
19.65mm
4.5V
5.5V
IAB01 Series
61AK3120

RoHS

Each
1+$3.610
5+$3.520
10+$3.420
25+$3.310
100+$3.130
ITE
SIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
IAB01 Series
61AK3119

RoHS

Each
1+$3.610
5+$3.520
10+$3.420
25+$3.310
100+$3.130
ITE
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
IAB01 Series
61AK3118

RoHS

Each
1+$3.610
5+$3.520
10+$3.420
25+$3.310
100+$3.130
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
IAB01 Series
1-25 of 551 items
of 23 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER