0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

239 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45W8504

RoHS

Each
1+$11.320
5+$10.960
10+$10.800
25+$10.610
50+$10.460
More Pricing...
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
27AM5581

RoHS

Each
1+$3.350
5+$3.260
10+$3.180
25+$3.070
100+$2.890
ITE & Industrial
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.2mm
-
19.65mm
21.6V
26.4V
SDT01F Series
01AC2627

RoHS

Date/Lot Code

Each
1+$8.170
5+$7.970
10+$7.760
25+$7.480
100+$7.070
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
10.8V
13.2V
IMA01 Series
27AK9808

RoHS

Each
1+$6.620
100+$5.950
200+$5.530
500+$5.190
1000+$4.930
ITE
SIP
-
2W
2 Output
9V
111.1mA
-9V
-111.1mA
-
5.2kV
24V
-
Fixed
6mm
10mm
-
19.5mm
21.6V
26.4V
AM2D-Z Series
01AC2558

RoHS

Date/Lot Code

Each
1+$7.990
5+$7.780
10+$7.580
25+$7.310
100+$6.910
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2647

RoHS

Date/Lot Code

Each
1+$8.040
5+$7.830
10+$7.640
25+$7.360
100+$6.960
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
21.6V
26.4V
IMA01 Series
01AC2547

RoHS

Date/Lot Code

Each
1+$9.250
5+$9.010
10+$8.770
25+$8.450
100+$7.980
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2539

RoHS

Date/Lot Code

Each
1+$7.850
5+$7.650
10+$7.450
25+$7.190
100+$6.790
ITE
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2637

RoHS

Date/Lot Code

Each
1+$8.040
5+$7.830
10+$7.640
25+$7.360
100+$6.960
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2607

RoHS

Each
1+$9.010
5+$8.780
10+$8.550
25+$8.250
100+$7.790
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
-
5.2kV
24V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
21.6V
26.4V
IHL02 Series
01AC2525

RoHS

Date/Lot Code

Each
1+$9.250
5+$9.010
10+$8.770
25+$8.450
100+$7.980
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
01AC2578

RoHS

Each
1+$9.010
5+$8.780
10+$8.550
25+$8.250
100+$7.790
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
-
5.2kV
5V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
4.5V
5.5V
IHL02 Series
01AC2536

RoHS

Date/Lot Code

Each
1+$7.990
5+$7.780
10+$7.580
25+$7.310
100+$6.910
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2667

RoHS

Date/Lot Code

Each
1+$8.570
5+$8.360
10+$8.140
25+$7.860
100+$7.430
Medical
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
4kV
12V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IML02 Series
61AK3105

RoHS

Each
1+$2.380
5+$2.320
10+$2.260
25+$2.170
100+$2.050
ITE
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.16mm
-
19.65mm
4.5V
5.5V
IAB01 Series
90W0601

RoHS

Each
1+$6.940
5+$6.760
10+$6.580
50+$6.340
100+$5.980
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
-
Fixed
6.09mm
10.16mm
-
19.3mm
21.6V
26.4V
IA Series
38K2295

RoHS

Each
1+$6.940
5+$6.760
10+$6.580
50+$6.340
100+$5.980
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
-
Fixed
6.09mm
10.16mm
-
19.3mm
4.5V
5.5V
IA Series
38K2302

RoHS

Each
1+$6.940
5+$6.760
10+$6.580
50+$6.340
100+$5.980
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
38K2357

RoHS

Each
1+$9.920
5+$9.650
10+$9.400
50+$9.050
100+$8.510
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
-
Fixed
7.2mm
10.16mm
-
19.5mm
21.6V
26.4V
IH Series
75T7065

RoHS

Each
1+$23.870
5+$23.250
10+$22.620
ITE
DIP
2:1
6W
2 Output
9V
333mA
-9V
333mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
38K2349

RoHS

Each
1+$9.920
5+$9.650
10+$9.400
50+$9.050
100+$8.510
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
12V
-
Fixed
7.2mm
10.16mm
-
19.5mm
10.8V
13.2V
IH Series
41T0583

RoHS

Each
1+$13.750
5+$13.390
10+$13.040
50+$12.560
100+$11.820
ITE
SIP
1:1
3W
2 Output
9V
167mA
-9V
167mA
Semi-regulated
1kV
5V
-
Fixed
7.2mm
10mm
-
19.5mm
4.5V
5.5V
IR Series
47AC1990

RoHS

Each
1+$15.640
5+$15.140
10+$14.930
50+$14.450
100+$14.240
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-9V
110mA
Unregulated
5.2kV
5V
-
Fixed
7.5mm
10.2mm
-
19.5mm
4.5V
5.5V
TMV 2HI Series
47AC2014

RoHS

Each
1+$19.920
5+$17.670
10+$14.960
50+$14.690
100+$14.440
Gate Drive
SIP
1:1
2W
2 Output
9V
112mA
-9V
112mA
Unregulated
5.2kV
24V
-
Fixed
7.5mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV 2HI Series
10AC7754

RoHS

Each
1+$10.450
5+$10.180
10+$9.910
50+$9.550
100+$9.000
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
-
5.2kV
12V
-
Fixed
7.2mm
10mm
-
19.5mm
10.8V
13.2V
IHL02 Series
1-25 of 239 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER