Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1848SE52090JK2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AK0913
Product RangeMKP1848SE Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $4.100 |
| 25+ | $3.720 |
| 50+ | $3.330 |
| 100+ | $3.160 |
| 500+ | $3.070 |
| 1000+ | $2.980 |
| 2500+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848SE52090JK2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AK0913
Product RangeMKP1848SE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)900V
Humidity RatingGRADE III (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating41V/µs
Peak Current82A
RMS Current (Irms)5A
ESR0.02ohm
Product Diameter-
Product Length31.5mm
Product Width24mm
Product Height12mm
Ripple Current-
Output (kvar)-
Product RangeMKP1848SE Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
27.5mm
Peak Current
82A
ESR
0.02ohm
Product Length
31.5mm
Product Height
12mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
900V
Capacitor Terminals
Radial Leaded
dv/dt Rating
41V/µs
RMS Current (Irms)
5A
Product Diameter
-
Product Width
24mm
Ripple Current
-
Product Range
MKP1848SE Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
