0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH4993

RoHS

Each
10+$0.641
20+$0.599
30+$0.558
50+$0.516
100+$0.474
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
82A
4.29A
0.0194ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4948

RoHS

Each
10+$1.160
20+$1.090
30+$1.020
50+$0.947
100+$0.876
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.72A
7000µohm
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH4949

RoHS

Each
1+$1.830
10+$1.310
25+$1.200
50+$1.090
100+$0.986
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.68µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
90V
90V
160V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.96A
7000µohm
18mm
13mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
29AK0913

RoHS

Each
1+$5.570
10+$4.100
25+$3.720
50+$3.330
100+$3.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
41V/µs
82A
5A
0.02ohm
31.5mm
24mm
12mm
-
MKP1848SE Series
-40°C
105°C
-
AEC-Q200
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK