0
0 Items$0.00

2µF Power Film Capacitors :

99 Products Found
Find a huge range of 2µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Vishay, Panasonic, Kemet, TDK & GE

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78R7316
Each
1+$308.910
5+$304.620
10+$300.030
25+$281.880
Film / Foil PP
Can
2µF
± 10%
Snubber
Panel Mount
-
2kV
-
Threaded Stud
-
-
-
-
-
-
73.91mm
48.51mm
4.25mm
-
A28F5000 Series
-40°C
70°C
-
19T3706

RoHS

Date/Lot Code

Each
1+$2.410
10+$1.820
25+$1.720
50+$1.610
100+$1.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
-
32mm
9mm
19mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
42Y0053

RoHS

Each
1+$2.440
10+$1.740
25+$1.600
50+$1.450
100+$1.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
9mm
17.5mm
-
B32672P Series
-55°C
125°C
AEC-Q200
57X3324

RoHS

Date/Lot Code

Each
1+$3.140
10+$2.210
25+$2.180
50+$1.990
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
-
32mm
15mm
25mm
-
MKP1848C Series
-55°C
105°C
-
57X3328

RoHS

Date/Lot Code

Each
1+$3.620
10+$2.470
25+$2.280
50+$2.080
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
130A
3A
0.03ohm
-
32mm
11mm
21mm
-
MKP1848C Series
-55°C
105°C
-
87AC1209

RoHS

Each
1+$8.890
25+$6.690
100+$5.530
250+$5.300
500+$5.060
More Pricing...
Metallized PP
-
2µF
± 5%
AC Filter
Through Hole
450V
850V
-
Axial Leaded
-
140V/µs
280A
-
0.0031ohm
28.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
56AJ0342

RoHS

Date/Lot Code

Each
1+$2.430
25+$1.740
100+$1.290
250+$1.270
500+$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
19T3708

RoHS

Date/Lot Code

Each
1+$4.340
10+$3.100
25+$2.860
50+$2.610
100+$2.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
59AC8766

RoHS

Date/Lot Code

Each
1+$2.800
25+$1.940
100+$1.490
250+$1.420
500+$1.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
32V/µs
65A
7.1A
0.0158ohm
-
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
68AK5526

RoHS

Each
1+$4.870
10+$3.640
25+$3.390
50+$3.140
100+$2.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
13AN1992

RoHS

Each
1+$2.310
25+$1.890
100+$1.740
250+$1.600
500+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1993

RoHS

Each
1+$3.130
25+$2.180
100+$1.720
250+$1.620
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
58AJ7909

RoHS

Date/Lot Code

Each
1+$3.310
25+$2.430
100+$2.090
250+$1.960
500+$1.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
80A
9A
0.0082ohm
-
32mm
13mm
22mm
-
ALH Series
-40°C
105°C
AEC-Q200
56AJ0360

RoHS

Date/Lot Code

Each
1+$2.630
25+$1.890
100+$1.620
250+$1.520
500+$1.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.1A
0.0216ohm
-
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ8029

RoHS

Each
1+$4.570
10+$3.420
25+$3.190
50+$2.950
100+$2.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
160A
4A
0.025ohm
-
32mm
15mm
24.5mm
-
BLH Series
-40°C
105°C
AEC-Q200
79AC5459

RoHS

Each
1+$5.260
10+$3.870
25+$3.600
50+$3.330
100+$3.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
-
31.5mm
21mm
31mm
-
B32754C Series
-40°C
105°C
AEC-Q200
13AJ5739

RoHS

Each
1+$2.360
25+$1.700
100+$1.290
250+$1.250
500+$1.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
36AJ3524

RoHS

Each
1+$3.840
10+$2.850
25+$2.840
50+$2.830
100+$2.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
160A
7A
0.0167ohm
-
32mm
14mm
28mm
-
C4AU Series
-55°C
105°C
AEC-Q200
01AC1664

RoHS

Each
1+$19.290
5+$16.980
10+$14.660
25+$14.250
100+$13.830
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
1.655kA
36A
2000µohm
-
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
36AJ3511

RoHS

Each
1+$3.380
25+$2.520
100+$1.980
250+$1.900
500+$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
140A
5.9A
0.0194ohm
-
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
39AH0278

RoHS

Each
5+$2.000
25+$1.440
100+$1.140
250+$1.100
500+$1.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
-
0.0263ohm
-
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
13AJ5758

RoHS

Each
1+$2.470
25+$1.780
100+$1.320
250+$1.300
500+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5737

RoHS

Date/Lot Code

Each
1+$2.420
25+$1.740
100+$1.320
250+$1.280
500+$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6267

RoHS

Date/Lot Code

Each
1+$2.390
25+$1.720
100+$1.460
250+$1.330
500+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5738

RoHS

Each
1+$2.900
25+$2.080
100+$1.380
250+$1.370
500+$1.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
1-25 of 99 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK