0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
57X3334

RoHS

Date/Lot Code

Each
1+$3.660
10+$2.600
25+$2.400
50+$2.200
100+$2.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
65V/µs
195A
4A
0.02ohm
32mm
13mm
23mm
-
MKP1848C Series
-55°C
105°C
-
-
-
33AH6633

RoHS

Date/Lot Code

Each
1+$1.280
10+$0.706
25+$0.693
50+$0.679
100+$0.666
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
118A
4.9A
0.02ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6658

RoHS

Date/Lot Code

Each
1+$1.480
10+$0.976
25+$0.907
50+$0.838
100+$0.728
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
168A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9234

RoHS

Each
1+$2.130
10+$1.480
25+$1.370
50+$1.260
100+$1.120
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.056µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
20mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
25AJ2786

RoHS

Each
10+$0.914
20+$0.856
30+$0.799
50+$0.741
100+$0.683
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
180A
4.8A
0.02ohm
26.5mm
6mm
15mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
39AH9205

RoHS

Each
1+$4.520
10+$3.300
25+$3.110
50+$2.920
100+$2.590
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
240A
5.9A
0.02ohm
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9176

RoHS

Each
10+$1.160
100+$0.928
250+$0.852
500+$0.784
1000+$0.733
Double Metallized PP
Radial Box - 2 Pin
1kV
0.056µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
118A
4.9A
0.02ohm
26.5mm
7mm
16mm
16mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
29AK0913

RoHS

Each
1+$5.870
10+$4.400
25+$4.020
50+$3.630
100+$3.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
41V/µs
82A
5A
0.02ohm
31.5mm
24mm
12mm
-
MKP1848SE Series
-40°C
105°C
-
AEC-Q200
-
11AN6263

RoHS

Each
1+$21.410
5+$19.390
10+$17.360
25+$16.520
100+$15.670
More Pricing...
Metallized PP
Radial Box - Tabs
-
0.047µF
± 5%
Snubber
-
Panel Mount
-
800V
-
2.5kV
-
Solder Lug
-
2.5kV/µs
118A
6A
0.02ohm
33.5mm
22mm
30.5mm
-
MKP386M Series
-55°C
105°C
-
-
-
33AH6636

RoHS

Date/Lot Code

Each
250+$1.310
500+$1.150
750+$1.110
1250+$1.070
2500+$0.999
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9179

RoHS

Each
1+$2.030
10+$1.630
25+$1.510
50+$1.390
100+$1.250
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9201

RoHS

Each
1+$1.330
100+$1.070
250+$0.979
500+$0.900
1000+$0.842
Double Metallized PP
Radial Box - 2 Pin
1.6kV
0.056µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
17mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
15AN0776

RoHS

Each
1+$1.240
10+$0.666
25+$0.628
50+$0.590
100+$0.553
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK