Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC237546271Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN0700
Product RangeKP/MKP 375 Series
Your Part Number
891 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 25+ | $2.140 |
| 100+ | $1.990 |
| 250+ | $1.840 |
| 500+ | $1.650 |
| 1000+ | $1.510 |
| 2500+ | $1.350 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237546271Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN0700
Product RangeKP/MKP 375 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance270pF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Current, Pulse
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing15mm
dv/dt Rating8kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length18.5mm
Product Width5.5mm
Product Height14.5mm
Ripple Current-
Output (kvar)-
Product RangeKP/MKP 375 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
270pF
Typical Applications
High Current, Pulse
Voltage(AC)
600V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
-
ESR
-
Product Length
18.5mm
Product Height
14.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
dv/dt Rating
8kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
5.5mm
Ripple Current
-
Product Range
KP/MKP 375 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
