0
0 Items$0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
67AK0989

RoHS

Each
1+$2.830
25+$2.360
100+$2.200
250+$2.030
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 1%
Pulse
Through Hole
250V
630V
-
PC Pin
5mm
10kV/µs
7.2mm
5.5mm
7mm
KP1830 Series
-
-
21AH3368

RoHS

Each
1+$0.351
10+$0.188
25+$0.156
50+$0.124
100+$0.087
More Pricing...
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
12mm
5.5mm
10mm
MP HMEF Series
-40°C
105°C
45Y5323

RoHS

Each
1+$2.520
25+$2.110
100+$1.960
250+$1.810
500+$1.630
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
7.2mm
5.5mm
7mm
KP1830 Series
-
100°C
45Y5324

RoHS

Each
1+$2.890
25+$2.340
100+$1.910
250+$1.900
500+$1.890
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 1%
High Frequency
Through Hole
40V
63V
-
PC Pin
5mm
-
7.2mm
5.5mm
-
KP1830 Series
-
100°C
21AH3409

RoHS

Each
1+$0.478
10+$0.351
25+$0.316
50+$0.281
100+$0.244
More Pricing...
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
12mm
5.5mm
9mm
MP HMPP Series
-40°C
105°C
21AH3433

RoHS

Each
1+$0.225
10+$0.136
25+$0.116
50+$0.096
100+$0.079
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
12mm
5.5mm
9mm
MP HMPP Series
-40°C
105°C
53M7942

RoHS

Each
1+$3.770
25+$2.710
100+$2.160
250+$2.050
500+$1.940
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 1%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
5mm
-
5.5mm
5.5mm
7mm
KP1830 Series
-
100°C
21AH3361

RoHS

Each
1+$0.327
10+$0.198
25+$0.168
50+$0.139
100+$0.114
More Pricing...
Metallized PET
Radial
0.33µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
12mm
5.5mm
11mm
MP HMEF Series
-40°C
105°C
67AK0674

RoHS

Each
5+$1.710
10+$0.958
15+$0.942
25+$0.925
50+$0.909
More Pricing...
Metallized PP
Radial Box - 2 Pin
200pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
67AK0673

RoHS

Each
5+$1.760
10+$1.190
15+$1.120
25+$1.060
50+$0.989
More Pricing...
Metallized PP
Radial Box - 2 Pin
510pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
67AK0675

RoHS

Each
1+$3.910
10+$2.850
25+$2.640
50+$2.430
100+$2.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
180pF
± 3.5%
Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
7.5mm
8kV/µs
18.5mm
5.5mm
15mm
KP/MKP 375 Series
-55°C
105°C
11AN0700

RoHS

Each
1+$2.560
25+$2.140
100+$1.990
250+$1.840
500+$1.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
270pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
11AN0699

RoHS

Date/Lot Code

Each
5+$2.420
10+$1.700
15+$1.610
25+$1.510
50+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 3.5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
65C0316

RoHS

Each
1000+$1.590
2000+$1.520
3000+$1.490
5000+$1.460
10000+$1.430
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 1%
High Frequency
Through Hole
40V
63V
-
PC Pin
5mm
-
7.2mm
5.5mm
-
KP1830 Series
-
100°C
58R6633

RoHS

Each
400+$0.498
800+$0.494
1200+$0.467
2000+$0.451
4000+$0.436
More Pricing...
Metallized PET
-
0.015µF
± 10%
High Frequency
Through Hole
-
630V
-
PC Pin
12.5mm
-
15.5mm
5.5mm
10mm
QXK Series
-40°C
105°C
26T5367

RoHS

Each
400+$0.646
800+$0.549
1200+$0.519
2000+$0.509
4000+$0.499
More Pricing...
Metallized PET
-
0.01µF
± 10%
High Frequency
Through Hole
-
630V
-
PC Pin
12.5mm
-
16mm
5.5mm
12.1mm
QXP Series
-40°C
105°C
68AH9016

RoHS

Each
5+$1.420
10+$0.771
15+$0.757
25+$0.743
50+$0.729
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
21AH3396

RoHS

Each
1+$0.308
10+$0.186
25+$0.158
50+$0.131
100+$0.107
More Pricing...
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
18mm
5.5mm
9.5mm
MP HMPP Series
-40°C
105°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK