0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
77M9398

RoHS

Each
1+$1.320
10+$0.726
25+$0.697
50+$0.668
100+$0.600
More Pricing...
Metallized PET
-
0.1µF
± 10%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
-
18.5mm
6.4mm
13.7mm
QXK Series
-40°C
105°C
67AK0675

RoHS

Each
1+$3.910
10+$2.850
25+$2.640
50+$2.430
100+$2.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
180pF
± 3.5%
Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
7.5mm
8kV/µs
18.5mm
5.5mm
15mm
KP/MKP 375 Series
-55°C
105°C
11AN0700

RoHS

Each
1+$2.420
25+$2.000
100+$1.850
250+$1.700
500+$1.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
270pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
11AN0699

RoHS

Each
1+$2.310
25+$1.590
100+$1.220
250+$1.150
500+$1.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 3.5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
58R6608

RoHS

Each
400+$0.555
800+$0.475
1200+$0.446
2000+$0.437
4000+$0.428
More Pricing...
Metallized PET
-
0.15µF
± 10%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
-
18.5mm
5.1mm
13.4mm
QXK Series
-40°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK