0
0 Items$0.00

Power Film Capacitors :

129 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
73R9951

RoHS

Date/Lot Code

Each
1+$14.670
25+$11.650
100+$9.600
250+$9.520
500+$9.450
More Pricing...
Metallized PP
Axial Leaded
3.3µF
± 5%
High Current, Pulse
Through Hole
300V
630V
-
PC Pin
-
-
-
-
-
4mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
53M8353

RoHS

Date/Lot Code

Each
1+$2.570
25+$1.810
100+$1.420
250+$1.340
500+$1.260
More Pricing...
Metallized PP
Axial Leaded
0.047µF
± 5%
High Current, Pulse
Through Hole
100V
160V
-
PC Pin
-
240V/µs
-
-
-
5.5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
-
73R9949

RoHS

Each
1+$9.620
25+$7.440
100+$6.750
250+$6.350
500+$5.950
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
26.5mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
04J4070

RoHS

Date/Lot Code

Each
1+$4.030
10+$2.870
25+$2.640
50+$2.400
100+$2.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
900V/µs
-
-
-
-
26mm
8.5mm
18mm
MMKP383 Series
-55°C
105°C
-
31AC5202

RoHS

Each
1+$2.670
Metallized PP
Axial Leaded
5.6µF
± 5%
High Current, Pulse
Through Hole
-
250V
-
PC Pin
-
-
-
-
-
22.5mm
31mm
-
-
-
-55°C
85°C
-
31AC5189

RoHS

Each
1+$9.690
Metallized PP
Axial Leaded
22µF
± 5%
High Current, Pulse
Through Hole
-
250V
-
PC Pin
-
-
-
-
-
31.5mm
36mm
-
-
-
-55°C
85°C
-
31AC5215

RoHS

Each
1+$5.200
Metallized PP
Axial Leaded
10µF
± 5%
High Current, Pulse
Through Hole
-
400V
-
PC Pin
-
-
-
-
-
25mm
36mm
-
-
-
-55°C
85°C
-
31AC5228

RoHS

Each
1+$2.990
Metallized PP
Axial Leaded
4.7µF
± 5%
High Current, Pulse
Through Hole
-
400V
-
PC Pin
-
-
-
-
-
18.5mm
31mm
-
-
-
-55°C
85°C
-
31AC5210

RoHS

Each
1+$3.830
Metallized PP
Axial Leaded
8.2µF
± 5%
High Current, Pulse
Through Hole
-
250V
-
PC Pin
-
-
-
-
-
23mm
31mm
-
-
-
-55°C
85°C
-
31AC5175

RoHS

Each
1+$4.330
Metallized PP
Axial Leaded
10µF
± 5%
High Current, Pulse
Through Hole
-
250V
-
PC Pin
-
-
-
-
-
25mm
31mm
-
-
-
-55°C
85°C
-
30K6556

RoHS

Date/Lot Code

Each
1+$1.280
10+$1.020
25+$0.943
50+$0.865
100+$0.779
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
High Current, Pulse
Through Hole
700V
2kV
-
PC Pin
15mm
9kV/µs
-
-
-
-
18mm
5mm
11mm
PPB Series
-55°C
105°C
-
31AC5199

RoHS

Each
1+$2.490
Metallized PP
Axial Leaded
4.7µF
± 5%
High Current, Pulse
Through Hole
-
250V
-
PC Pin
-
-
-
-
-
18.5mm
26mm
-
-
-
-55°C
85°C
-
73R9945

RoHS

Each
1+$4.760
10+$3.500
25+$3.250
50+$3.000
100+$2.850
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
15mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
35M0632

RoHS

Each
1+$3.800
25+$2.700
100+$1.700
250+$1.450
500+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
7mm
20mm
KP/MKP 375 Series
-55°C
105°C
-
26M6537

RoHS

Each
1+$3.560
10+$2.580
25+$2.390
50+$2.190
100+$2.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
98K7026

RoHS

Each
1+$4.430
10+$3.250
25+$3.010
50+$2.770
100+$2.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
-
2kV
-
Radial Leaded
-
-
-
-
-
-
26mm
10mm
-
MKP378 Series
-55°C
85°C
-
26M6539

RoHS

Each
1+$4.850
10+$3.590
25+$3.340
50+$3.090
100+$2.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
30mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
26M6540

RoHS

Each
1+$2.630
10+$1.860
25+$1.840
50+$1.810
100+$1.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
6mm
19mm
KP/MKP 375 Series
-55°C
105°C
-
73R9946

RoHS

Each
1+$5.270
10+$3.910
25+$3.640
50+$3.370
100+$3.200
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
25mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
84R4390

RoHS

Each
1+$3.920
25+$2.850
100+$2.290
250+$2.180
500+$2.060
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
10.5mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
26M6547

RoHS

Each
1+$4.370
10+$3.880
25+$3.280
50+$2.990
100+$2.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
-
73R9950

RoHS

Date/Lot Code

Each
1+$10.920
25+$8.500
100+$6.770
250+$6.760
500+$6.750
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 5%
High Current, Pulse
Through Hole
300V
630V
-
PC Pin
-
-
-
-
-
26.5mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
26M6548

RoHS

Each
1+$2.920
25+$2.080
100+$1.650
250+$1.590
500+$1.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
-
73R9947

RoHS

Each
1+$5.670
10+$4.230
25+$3.940
50+$3.650
100+$3.470
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
25mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
26M6543

RoHS

Each
1+$7.440
10+$5.590
25+$5.370
50+$5.150
100+$3.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
-
30mm
11.5mm
24.5mm
KP/MKP 375 Series
-55°C
105°C
-
1-25 of 129 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK