0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ2802

RoHS

Each
10+$0.436
20+$0.403
30+$0.370
50+$0.337
100+$0.304
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
22A
1A
0.2358ohm
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
25AJ2804

RoHS

Each
1+$1.770
10+$1.180
25+$1.100
50+$1.020
100+$0.950
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
54A
1.8A
0.0936ohm
13mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
67AK0675

RoHS

Each
1+$3.910
10+$2.850
25+$2.640
50+$2.430
100+$2.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
180pF
± 3.5%
Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
7.5mm
8kV/µs
-
-
-
18.5mm
5.5mm
15mm
KP/MKP 375 Series
-55°C
105°C
-
11AN0700

RoHS

Each
1+$2.420
25+$2.000
100+$1.850
250+$1.700
500+$1.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
270pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
-
-
-
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
-
11AN0699

RoHS

Each
1+$2.310
25+$1.590
100+$1.220
250+$1.150
500+$1.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 3.5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
-
-
-
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
-
25AJ2803

RoHS

Each
10+$0.277
20+$0.271
30+$0.264
50+$0.258
100+$0.251
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
38A
1.5A
0.1355ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK