Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEQ 300-7215WIRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44AC3166
Product RangeTEQ 300WIR Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $886.180 |
Price for:Each
Minimum: 1
Multiple: 1
$886.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEQ 300-7215WIRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44AC3166
Product RangeTEQ 300WIR Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width152.4mm
Height38.6mm
Depth101.6mm
Input Voltage DC Min43V
Input Voltage DC Max160V
Product RangeTEQ 300WIR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
38.6mm
Input Voltage DC Min
43V
Product Range
TEQ 300WIR Series
DC / DC Converter Type
Module
Output Power Max
300W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
152.4mm
Depth
101.6mm
Input Voltage DC Max
160V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
