0
0 Items$0.00

4:1 Isolated Chassis Mount DC / DC Converters :

261 Products Found
Find a huge range of 4:1 Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 6:1 Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Traco Power, XP Power, Mean Well, Tdk-lambda & CUI

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5022

RoHS

Each
1+$271.320
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
9V
36V
-
44AC7344

RoHS

Each
1+$45.010
5+$44.110
10+$43.210
25+$42.310
50+$41.410
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
51R5020

RoHS

Each
1+$271.320
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R5029

RoHS

Each
1+$271.320
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7589

RoHS

Each
1+$269.740
5+$258.620
10+$247.500
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7596

RoHS

Each
1+$262.600
5+$257.830
10+$253.060
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
69AC4364

RoHS

Each
1+$163.600
10+$158.060
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
-
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC7381

RoHS

Each
1+$57.350
5+$56.200
10+$55.060
25+$53.910
50+$52.760
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
48V
-
Fixed
-
60mm
25mm
128mm
18V
72V
RSD-60 Series
45Y2285

RoHS

Each
1+$810.940
Railway
Module
4:1
300W
1 Output
12V
25A
-
-
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
90Y8801

RoHS

Each
1+$100.510
5+$100.070
10+$99.620
50+$96.410
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
51R5025

RoHS

Each
1+$271.320
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7591

RoHS

Each
1+$259.050
5+$253.380
10+$247.700
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
45Y2200

RoHS

Each
1+$299.360
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
44AC7347

RoHS

Each
1+$45.010
5+$44.110
10+$43.210
25+$42.310
50+$41.410
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7378

RoHS

Each
1+$66.070
5+$63.690
10+$62.500
25+$61.310
50+$60.120
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
28AH0877

RoHS

Each
1+$55.140
5+$53.730
10+$52.310
25+$50.430
100+$47.600
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
45Y2727

RoHS

Each
1+$98.970
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
28AH0875

RoHS

Date/Lot Code

Each
1+$55.140
5+$53.730
10+$52.310
25+$50.430
100+$47.600
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
45Y2265

RoHS

Each
1+$465.390
Railway
Module
4:1
100W
1 Output
48V
2.1A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2283

RoHS

Each
1+$621.140
Railway
Module
4:1
200W
1 Output
28V
8.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2268

RoHS

Each
1+$489.630
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2272

RoHS

Each
1+$535.930
Railway
Module
4:1
160W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2266

RoHS

Each
1+$489.610
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2273

RoHS

Each
1+$565.310
Railway
Module
4:1
160W
1 Output
12V
15A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2280

RoHS

Each
1+$576.570
Railway
Module
4:1
200W
1 Output
48V
4.5A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
1-25 of 261 items
of 11 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER