Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEP 160-2415WIRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.63W4263
Product RangeTEP 160WIR Series
Your Part Number
5 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $344.860 |
Price for:Each
Minimum: 1
Multiple: 1
$344.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 160-2415WIRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.63W4263
Product RangeTEP 160WIR Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max144W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width48.26mm
Height12.7mm
Depth61mm
Input Voltage DC Min8.5V
Input Voltage DC Max36V
Product RangeTEP 160WIR Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
8.5V
Product Range
TEP 160WIR Series
DC / DC Converter Type
Module
Output Power Max
144W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
48.26mm
Depth
61mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
