0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

165 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ5509

RoHS

Each
1+$88.600
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
49Y4006

RoHS

Each
1+$29.780
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
70AC7203

RoHS

BEL POWER SOLUTIONS
Each
1+$75.520
5+$72.950
10+$72.080
25+$70.490
50+$69.460
More Pricing...
ITE
Quarter Brick, DOSA
8:1
30W
1 Output
5V
6A
-
-
-
-
-
2.25kV
72V
-
Fixed, Adjustable
36.75mm
15mm
-
58.42mm
16.8V
137.5V
QB Series
03AM7261

RoHS

Each
1+$74.010
5+$72.150
10+$70.290
25+$67.810
100+$64.080
Medical
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
4kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JHM30 Series
03AM7256

RoHS

Each
1+$74.010
5+$72.150
10+$70.290
25+$67.810
100+$64.080
Medical
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
4kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
JHM30 Series
45Y2489

RoHS

Each
1+$68.000
ITE
-
4:1
25W
1 Output
3.3V
6A
-
-
-
-
-
1.5kV
48V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
18V
75V
-
85Y2875

RoHS

Each
1+$47.590
5+$46.370
10+$45.150
25+$43.530
100+$41.090
ITE
DIP
2:1
25W
1 Output
3.3V
6A
-
-
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
18V
36V
JSM25 Series
01AC2709

RoHS

Date/Lot Code

Each
1+$52.770
5+$51.420
10+$50.080
25+$48.280
100+$45.590
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.6kV
48V
EN
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
36V
75V
JCM30 Series
61AK8286

RoHS

Each
1+$66.050
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
-
25.4mm
18V
75V
THL 30WI Series
61AK8279

RoHS

Each
1+$55.350
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 30WI Series
79Y9332

RoHS

Each
1+$43.380
5+$42.660
10+$41.920
50+$41.200
100+$40.460
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
CCG30 Series
59AC8042

RoHS

MURATA POWER SOLUTIONS
Each
1+$108.980
5+$105.470
10+$103.990
25+$102.500
50+$101.010
More Pricing...
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
-
-
-
-
1.5kV
12V
-
Fixed
22.9mm
12.8mm
-
58.4mm
9V
36V
UWE Series
95W3700

RoHS

Each
1+$76.950
5+$75.520
10+$74.070
50+$73.050
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 30 Series
79T4719

RoHS

Each
1+$46.860
5+$45.740
10+$44.840
25+$43.910
50+$42.810
More Pricing...
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
-
-
-
-
Regulated
2.25kV
48V
-
Fixed
22.8mm
7.9mm
-
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
01M9240

RoHS

Each
1+$99.140
5+$95.940
10+$94.590
50+$91.530
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
24V
-
Fixed
40.6mm
10.2mm
-
50.8mm
10V
40V
TEN 30WI Series
12P8087

RoHS

MURATA POWER SOLUTIONS
Each
1+$93.490
5+$90.520
10+$89.270
25+$88.010
50+$86.740
More Pricing...
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
-
-
-
-
1.5kV
12V
-
Fixed
22.9mm
9.7mm
-
58.4mm
9V
36V
UWE Series
51R7562

RoHS

Each
1+$79.340
5+$76.250
10+$73.140
50+$70.770
ITE
DIP
2:1
30W
1 Output
5.1V
6A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 30 Series
35R0812

RoHS

Each
1+$74.900
5+$72.970
10+$71.050
50+$68.490
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
36V
JTL30 Series
78R4591

RoHS

Each
1+$81.090
5+$71.970
10+$61.020
50+$59.960
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
18V
JCK30 Series
82Y6828

RoHS

Each
1+$58.930
5+$57.420
10+$55.890
50+$53.870
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
25mm
10.9mm
-
25.4mm
9V
36V
JTK30 Series
95W3715

RoHS

Each
1+$96.420
5+$92.520
10+$88.640
50+$85.770
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.6kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WI Series
63W4263

RoHS

Each
1+$280.970
5+$269.400
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
-
-
-
-
2.25kV
24V
-
Fixed
48.26mm
12.7mm
-
61mm
8.5V
36V
TEP 160WIR Series
58M7736

RoHS

Each
1+$193.810
5+$172.070
10+$145.980
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
-
400mA
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
01M9242

RoHS

Each
1+$97.520
5+$94.370
10+$93.060
50+$90.060
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
-
Fixed
40.6mm
10.2mm
-
50.8mm
18V
75V
TEN 30WI Series
79Y9336

RoHS

Each
1+$49.720
5+$48.860
10+$48.000
50+$47.150
100+$46.290
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
76V
CCG30 Series
1-25 of 165 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER