ITE & Railway Isolated Through Hole DC / DC Converters:

153 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH9226

RoHS

Each
1+
$52.460
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 10WIR Series
63W4211

RoHS

Each
1+
$146.070
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
-
-
1.5kV
24V
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
94X2709

RoHS

Each
1+
$266.220
Min: 1 / Mult: 1
ITE & Railway
Half Brick
4:1
100W
1 Output
24V
4.2A
-
-
-
2.25kV
24V
Fixed
57.9mm
-
12.7mm
61mm
8.5V
36V
TEP 100WIR Series
63W4263

RoHS

Each
1+
$344.160
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
-
-
2.25kV
24V
Fixed
48.26mm
-
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
63W4213

RoHS

Each
1+
$146.070
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
-
1.5kV
24V
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
82AC3521

RoHS

Each
1+
$37.490
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
Fixed
9.6mm
-
11.2mm
21.8mm
9V
36V
TMR 3WIR Series
82AC3548

RoHS

Each
1+
$44.220
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
24V
Fixed
9.6mm
-
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
47AC1764

RoHS

Each
1+
$76.460
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
15W
1 Output
5V
3A
-
-
-
3kV
24V
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 15WIR Series
69AH9243

RoHS

Each
1+
$58.400
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
36V
160V
THN 10WIR Series
69AH9244

RoHS

Each
1+
$55.530
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
36V
160V
THN 10WIR Series
69AH9237

RoHS

Each
1+
$52.460
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
24V
420mA
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 10WIR Series
69AH9224

RoHS

Each
1+
$55.080
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
3.3V
3A
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 10WIR Series
85AJ5207

RoHS

Each
1+
$123.560
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
3kV
110V
Fixed
25.4mm
-
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
85AJ5203

RoHS

Each
1+
$125.960
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
40W
1 Output
5.1V
8A
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
-
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
85AJ5215

RoHS

Each
1+
$54.440
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
85AJ5200

RoHS

Each
1+
$49.680
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5214

RoHS

Each
1+
$54.440
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
-
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
85AJ5198

RoHS

Each
1+
$48.840
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5183

RoHS

Each
1+
$59.980
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5181

RoHS

Each
1+
$62.970
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5185

RoHS

Each
1+
$61.220
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
2 Output
5V
1A
-5V
1A
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5192

RoHS

Each
1+
$84.490
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
Fixed
25.4mm
-
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
85AJ5193

RoHS

Each
1+
$84.490
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
Fixed
25.4mm
-
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
85AJ5197

RoHS

Each
1+
$48.840
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5212

RoHS

Each
1+
$53.350
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
6W
1 Output
15V
400mA
-
-
-
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
1-25 of 153 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER