0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

300 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5365

RoHS

Each
1+$398.440
Railway
Half Brick
4:1
200W
1 Output
24V
10A
-
3kV
110V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
43V
160V
TEP 200WIR Series
79AK8917

RoHS

Each
1+$223.190
5+$217.460
10+$211.740
25+$204.110
100+$192.670
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8918

RoHS

Each
1+$263.760
5+$257.000
10+$250.240
25+$241.220
100+$227.700
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12V
16.7A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
79AK8915

RoHS

Each
1+$223.190
5+$217.460
10+$211.740
25+$204.110
100+$192.670
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8921

RoHS

Each
1+$256.600
5+$250.020
10+$243.450
25+$234.670
100+$221.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
79AK8914

RoHS

Each
1+$223.190
5+$217.460
10+$211.740
25+$204.110
100+$192.670
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8916

RoHS

Each
1+$216.020
5+$210.490
10+$204.950
25+$197.560
100+$186.480
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24V
6.25A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8920

RoHS

Each
1+$256.600
5+$250.020
10+$243.450
25+$234.670
100+$221.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24V
8.4A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
79AK8919

RoHS

Each
1+$256.600
5+$250.020
10+$243.450
25+$234.670
100+$221.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
79AK8913

RoHS

Each
1+$223.190
5+$217.460
10+$211.740
25+$204.110
100+$192.670
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
57AC5682

RoHS

Each
1+$151.620
5+$147.700
10+$143.790
25+$138.570
100+$130.740
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
EN, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
66V
160V
RDL100 Series
36AJ4090

RoHS

Each
1+$229.060
5+$223.160
10+$217.270
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
1.5kV
24V
-
Fixed
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
63W4263

RoHS

Each
1+$344.860
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
2.25kV
24V
-
Fixed
48.26mm
-
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
94M7695

RoHS

Each
1+$127.350
5+$124.120
10+$120.890
ITE
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
18V
36V
ICH100 Series
94X2709

RoHS

Each
1+$266.770
ITE & Railway
Half Brick
4:1
100W
1 Output
24V
4.2A
-
2.25kV
24V
-
Fixed
57.9mm
-
12.7mm
61mm
8.5V
36V
TEP 100WIR Series
36AJ4096

RoHS

Each
1+$174.310
5+$169.810
10+$165.320
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
36V
75V
QSB350 Series
36AJ4091

RoHS

Each
1+$229.060
5+$223.160
10+$217.270
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
36AJ4095

RoHS

Each
1+$174.310
5+$169.810
10+$165.320
ITE
Half Brick
2:1
350W
1 Output
24V
14.6A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
18V
36V
QSB350 Series
32AK8320

RoHS

Each
1+$217.550
ITE
Half Brick
8:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
9V
75V
QSB15048W Series
80AK3450

RoHS

Each
1+$174.310
5+$169.810
10+$165.320
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
18V
36V
QSB350 Series
69AK0068

RoHS

Each
1+$292.600
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0070

RoHS

Each
1+$283.950
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0077

RoHS

Each
1+$338.360
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
48V
4.2A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 200UIR Series
79AK7505

RoHS

Each
1+$174.310
5+$169.810
10+$165.320
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
36V
75V
QSB350 Series
69AK0073

RoHS

Each
1+$348.500
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 200UIR Series
1-25 of 300 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER