0
0 Items$0.00

Module Isolated Through Hole DC / DC Converters :

44 Products Found
Find a huge range of Module Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, XP Power, Tdk-lambda, Mean Well & Silvertel
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH2179

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+
$18.380
5+
$17.690
10+
$17.400
25+
$17.020
50+
$16.740
More Pricing...
Industrial
Module
-
1W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
-
Fixed
7.11mm
-
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
63W4263

RoHS

Each
1+
$344.860
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
-
-
2.25kV
24V
-
Fixed
48.26mm
-
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
45Y2252

RoHS

Each
1+
$178.640
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
-
12.7mm
48.26mm
43V
160V
TEP 75WI Series
52AH6993

RoHS

Date/Lot Code

Each
1+
$19.670
5+
$19.520
10+
$18.240
25+
$16.960
Industrial
Module
-
2W
2 Output
12V
166mA
-12V
166mA
Unregulated
1kV
12V
-
Fixed
7.11mm
-
5.33mm
19.69mm
10.8V
13.2V
DCP02 Series
73AJ9000

RoHS

Date/Lot Code

Each
1+
$35.450
5+
$35.220
10+
$34.980
25+
$34.500
50+
$33.070
More Pricing...
-
Module
2:1
72W
1 Output
12V
6A
-
-
Regulated
2.25kV
48V
-
Fixed
22.2mm
-
8.52mm
56.4mm
41.1V
57V
-
27AM4591

RoHS

Each
1+
$17.540
10+
$16.920
25+
$16.610
ITE
Module
4:1
10W
1 Output
5V
2A
-
-
Regulated
1kV
12V
-
Fixed
25.4mm
-
10mm
50.8mm
9.8V
36V
NSD10-S Series
08AM1753

RoHS

Each
1+
$16.390
10+
$15.890
25+
$15.890
50+
$15.880
100+
$15.880
More Pricing...
-
Module
-
20W
1 Output
57V
-
-
-
Regulated
1.5kV
12V
-
Adjustable
19mm
-
14mm
56mm
5V
15V
-
50AC8639

RoHS

Each
1+
$46.530
5+
$45.330
10+
$44.130
25+
$42.520
100+
$40.120
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
Through Hole
12mm
31.8mm
9V
36V
RDE03 Series
50AC8637

RoHS

Each
1+
$42.750
5+
$41.650
10+
$40.540
25+
$39.070
100+
$36.860
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
Through Hole
12mm
31.8mm
40V
160V
RDE03 Series
46R0075

RoHS

Each
1+
$114.150
10+
$111.910
ITE
Module
4:1
40W
1 Output
12V
3.333A
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
50.8mm
Through Hole
10.16mm
50.8mm
18V
75V
PXF40 Series
46R0067

RoHS

Each
1+
$121.060
10+
$118.750
ITE
Module
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
1.6kV
24V
CE, CSA, EN, UL
Fixed
50.8mm
Through Hole
10.16mm
50.8mm
9V
36V
PXF40 Series
70W2268

RoHS

Each
1+
$317.950
Railway
Module
4:1
182W
1 Output
28V
6.5A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2267

RoHS

Each
1+
$317.950
Railway
Module
4:1
180W
1 Output
15V
12A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2266

RoHS

Each
1+
$317.950
Railway
Module
4:1
180W
1 Output
12V
15A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2261

RoHS

Each
1+
$287.560
Railway
Module
4:1
144W
1 Output
48V
3A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.5V
36V
-
70W2265

RoHS

Each
1+
$286.490
Railway
Module
4:1
153.6W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
75T5039

RoHS

Each
1+
$286.490
Railway
Module
4:1
156W
1 Output
24V
6.5A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
07W8077

RoHS

Each
1+
$317.950
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2258

RoHS

Each
1+
$287.560
Railway
Module
4:1
142.5W
1 Output
15V
9.6A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.4V
36V
-
70W2262

RoHS

Each
1+
$286.490
Railway
Module
4:1
156W
1 Output
12V
13A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
70W2263

RoHS

Each
1+
$286.490
Railway
Module
4:1
150W
1 Output
15V
10A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
70W2257

RoHS

Each
1+
$287.560
Railway
Module
4:1
144W
1 Output
12V
12A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
70W2260

RoHS

Each
1+
$287.560
Railway
Module
4:1
140W
1 Output
28V
5A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.5V
36V
-
45Y2142

RoHS

Each
1+
$222.920
Railway
Module
-
100W
1 Output
12V
8.4A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
8.5V
36V
-
70W2269

RoHS

Each
1+
$317.950
Railway
Module
4:1
182.4W
1 Output
48V
3.8A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER