0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
63W4263

RoHS

Each
1+$280.970
5+$269.400
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
2.25kV
24V
-
Fixed
48.26mm
12.7mm
-
61mm
8.5V
36V
TEP 160WIR Series
70W2261

RoHS

Each
1+$282.700
Railway
Module
4:1
144W
1 Output
48V
3A
2.25kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Chassis
48.26mm
8.5V
36V
-
70W2257

RoHS

Each
1+$282.700
Railway
Module
4:1
144W
1 Output
12V
12A
2.25kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Chassis
48.26mm
8.5V
36V
TEP 160WIR Series
63W4265

RoHS

Each
1+$344.860
Railway
Module
4:1
144W
1 Output
48V
3A
2.25kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
8.5V
36V
TEP 160WIR Series
63W4261

RoHS

Each
1+$344.860
Railway
Module
4:1
144W
1 Output
12V
12A
2.25kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
8.5V
36V
TEP 160WIR Series
01AC3341

RoHS

Each
2+$212.570
-
Half Brick
-
144W
1 Output
12V
12A
-
-
CSA, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
9V
36V
RP180H Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER