Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEP 100-3612UIRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ5218
Product RangeTEP 100UIR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $273.540 |
Price for:Each
Minimum: 1
Multiple: 1
$273.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 100-3612UIRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ5218
Product RangeTEP 100UIR Series
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio12:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 18.35A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom36V
DC / DC Converter Output TypeFixed, Adjustable
Width50.8mm
Height12.7mm
Depth36.8mm
Input Voltage DC Min9V
Input Voltage DC Max75V
Product RangeTEP 100UIR Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
12:1
No. of Outputs
1 Output
Output Current - Output 1
8.35A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
9V
Product Range
TEP 100UIR Series
DC / DC Converter Type
DIP
Output Power Max
100W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
36V
Width
50.8mm
Depth
36.8mm
Input Voltage DC Max
75V
SVHC
Lead (04-Feb-2026)
Alternatives for TEP 100-3612UIR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
