0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1162

RoHS

Each
1+$222.530
ITE & Railway
DIP
12:1
100W
1 Output
12VDC
8.35A
3kV
110V
Fixed
50.8mm
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
70AJ1157

RoHS

Each
1+$222.530
ITE & Railway
DIP
12:1
100W
1 Output
12VDC
8.35A
3kV
36V
Fixed
50.8mm
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
85AJ5223

RoHS

Each
1+$273.540
Railway
DIP
12:1
100W
1 Output
12VDC
8.35A
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
85AJ5218

RoHS

Each
1+$273.540
Railway
DIP
12:1
100W
1 Output
12VDC
8.35A
3kV
36V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER