0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

176 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+$210.750
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
-
-
-
-
3kV
36V
-
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
58M7729

RoHS

Each
1+$214.590
5+$190.050
10+$160.650
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-15V
-
1.4A
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
58M7722

RoHS

Each
1+$93.450
5+$91.840
10+$90.220
25+$88.610
ITE
DIP
2:1
40W
1 Output
15V
2.66A
-
-
-
-
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
-
50.8mm
9V
18V
JCP40 Ceries
85AJ5217

RoHS

Each
1+$192.570
5+$191.430
10+$190.290
Railway
DIP
12:1
100W
1 Output
5V
20A
-
-
-
-
-
3kV
36V
-
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
24M8169

RoHS

Each
1+$160.240
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.6kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
TEN 60 Series
24M8168

RoHS

Each
1+$131.310
5+$125.670
10+$120.010
50+$116.140
ITE
DIP
2:1
60W
1 Output
5V
12A
-
-
-
-
-
1.6kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
TEN 60 Series
88T4225

RoHS

Each
1+$120.960
5+$118.340
10+$115.720
50+$113.930
ITE
DIP
4:1
40W
1 Output
12V
3.35A
-
-
-
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
9V
36V
TEN 40WI Series
13M3087

RoHS

Each
1+$108.620
5+$103.690
10+$98.770
50+$86.690
ITE
DIP
2:1
40W
1 Output
5V
8A
-
-
-
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
TEN 40 Series
13M3088

RoHS

Each
1+$108.600
5+$106.320
10+$104.030
50+$102.060
ITE
DIP
2:1
40W
1 Output
12V
3.3A
-
-
-
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
TEN 40 Series
86T4695

RoHS

TRACO POWER
Each
1+$114.100
5+$111.710
10+$109.320
50+$108.400
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-15V
-
1.4A
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
TEN 40 Series
78R4632

RoHS

Each
1+$107.720
5+$105.800
10+$103.880
50+$101.980
ITE
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
9V
36V
JTL40 Series
58M7728

RoHS

Each
1+$189.430
5+$168.150
10+$142.610
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
-
1.8A
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
58M7736

RoHS

Each
1+$193.810
5+$172.070
10+$145.980
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
-
400mA
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
58M7730

RoHS

Each
1+$184.010
5+$163.190
10+$138.190
50+$135.770
ITE
DIP
2:1
40W
1 Output
5V
8.8A
-
-
-
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
99Y8140

RoHS

Each
1+$115.740
5+$112.760
10+$109.800
50+$105.830
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
99Y8145

RoHS

Each
1+$115.740
5+$112.760
10+$109.800
50+$105.830
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.6kV
48V
-
Fixed, Adjustable
50.8mm
11.5mm
-
25.4mm
18V
75V
JTL60 Series
83AK5698

RoHS

Each
1+$54.130
5+$53.050
10+$51.960
25+$50.880
50+$49.800
More Pricing...
ITE & Industrial
DIP
10:1
15W
1 Output
24VDC
625mA
-
-
-
-
-
4kV
800V
-
Fixed
50.8mm
25mm
-
76.2mm
150V
1.5kV
DDRH-15 Series
83AK5692

RoHS

Each
1+$55.150
5+$53.170
10+$51.680
25+$50.650
50+$49.610
More Pricing...
ITE & Industrial
DIP
10:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
800V
-
Fixed
50.8mm
25mm
-
76.2mm
150V
1.5kV
DDRH-15 Series
89AM5211

RoHS

Date/Lot Code

PULSE ELECTRONICS
Each
1+$95.090
5+$89.460
10+$86.580
25+$82.250
50+$76.300
More Pricing...
ITE
DIP
-
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
BWCxx Series
89AM5210

RoHS

PULSE ELECTRONICS
Each
1+$68.950
5+$64.870
10+$62.780
25+$59.640
50+$55.320
More Pricing...
ITE
DIP
-
40W
1 Output
12V
3.35A
-
-
-
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
9V
36V
BWCxx Series
87K5056

RoHS

Date/Lot Code

Each
216+$136.350
ITE
DIP
4:1
20W
3 Output
5V
3A
15V
15V
500mA
500mA
-
1.5kV
24V
UL
Fixed
50.8mm
11.43mm
Through Hole
50.8mm
9V
36V
-
87K4871

RoHS

Date/Lot Code

Each
165+$142.710
ITE
DIP
1:1
5W
2 Output
15V
167mA
-15V
-
167mA
-
-
750V
5V
-
Fixed
50.8mm
10.16mm
Through Hole
50.8mm
4.5V
5.5V
-
94X2707

RoHS

Each
1+$181.900
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
-
2A
-
-
1.5kV
48V
-
Fixed
50.8mm
10.2mm
-
25.4mm
18V
75V
TEN 60WIN Series
70AJ1163

RoHS

Each
1+$222.530
ITE & Railway
DIP
12:1
100W
1 Output
15V
6.7A
-
-
-
-
-
3kV
110V
-
Fixed
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
87K3499

RoHS

Each
216+$131.730
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
-
670mA
-
Regulated
1.5kV
12V
UL
Fixed
50.8mm
11.53mm
Through Hole
50.8mm
9V
36V
-
1-25 of 176 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER