Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTDN 5-0910WICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.90Y8680
Product RangeTDN 5WI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.610 |
Price for:Each
Minimum: 1
Multiple: 1
$37.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDN 5-0910WICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.90Y8680
Product RangeTDN 5WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio3:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom9V
DC / DC Converter Output TypeFixed
Width13.2mm
Height10.2mm
Depth9.1mm
Input Voltage DC Min4.5V
Input Voltage DC Max13.2V
Product RangeTDN 5WI Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
TDN 5WI Series
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
9V
Width
13.2mm
Depth
9.1mm
Input Voltage DC Max
13.2V
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for TDN 5-0910WI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
