Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPA100H-11015SRUW/NCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.54AC6729
Product RangeRPA100H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 5+ | $287.880 |
| 10+ | $278.120 |
| 25+ | $268.360 |
| 50+ | $253.720 |
Price for:Each
Minimum: 5
Multiple: 5
$1,439.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPA100H-11015SRUW/NCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.54AC6729
Product RangeRPA100H Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeHalf Brick
Input Ratio8:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 16.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width63.1mm
Height13mm
Approvals & StandardsCAN, CSA, EN, IEC, UL
DC / DC Converter MountingThrough Hole
Depth60.6mm
Input Voltage DC Min16.5V
Input Voltage DC Max140V
Product RangeRPA100H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
8:1
No. of Outputs
1 Output
Output Current - Output 1
6.7A
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
13mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
16.5V
Product Range
RPA100H Series
DC / DC Converter Type
Half Brick
Output Power Max
100W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
63.1mm
Approvals & Standards
CAN, CSA, EN, IEC, UL
Depth
60.6mm
Input Voltage DC Max
140V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
