0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
57AC5682

RoHS

Each
1+$130.100
5+$126.770
10+$123.440
25+$119.010
100+$112.350
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
EN, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
66V
160V
RDL100 Series
70AJ1163

RoHS

Each
1+$222.530
ITE & Railway
DIP
12:1
100W
1 Output
15V
6.7A
-
3kV
110V
-
Fixed
50.8mm
-
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
70AJ1158

RoHS

Each
1+$222.530
ITE & Railway
DIP
12:1
100W
1 Output
15V
6.7A
-
3kV
36V
-
Fixed
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
36AJ4085

RoHS

Each
1+$161.340
5+$157.180
10+$153.010
ITE
Quarter Brick
4:1
100W
1 Output
15V
6.7A
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
36V
QSB100 Series
83R7244

RoHS

Each
1+$199.440
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
-
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
70R0999

RoHS

Each
1+$171.950
10+$164.200
-
Quarter Brick
-
100.5W
1 Output
15V
6.7A
-
-
-
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
83R7230

RoHS

Each
1+$209.290
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
-
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7237

RoHS

Each
1+$199.440
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
-
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
82X2397

RoHS

Each
1+$162.360
5+$158.220
10+$154.070
25+$148.550
100+$140.260
ITE
Quarter Brick
4:1
100W
1 Output
15V
6.7A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
-
82X2305

RoHS

Each
1+$123.730
5+$120.570
10+$117.420
25+$113.210
100+$106.890
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
18V
36V
-
82X2309

RoHS

Each
1+$164.610
5+$160.410
10+$156.210
25+$150.610
100+$142.210
ITE
Half Brick
4:1
100W
1 Output
15V
6.7A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
9V
36V
-
82X2392

RoHS

Each
1+$162.360
5+$158.220
10+$154.070
25+$148.550
100+$140.260
ITE
Quarter Brick
4:1
100W
1 Output
15V
6.7A
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
9V
36V
-
31T8413

RoHS

Each
1+$243.300
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
-
2.25kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
48.26mm
18V
36V
TEP 100 Series
82X2314

RoHS

Each
1+$126.210
5+$122.990
10+$119.770
25+$115.470
100+$109.030
-
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
1.5kV
48V
-
-
57.9mm
-
12.7mm
61mm
36V
75V
-
54AC6729

RoHS

Each
5+$284.580
Railway
Half Brick
8:1
100W
1 Output
15V
6.7A
Regulated
4.2kV
110V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
63.1mm
Through Hole
13mm
60.6mm
16.5V
140V
RPA100H Series
01AC3243

RoHS

Each
2+$185.880
-
Half Brick
-
100W
1 Output
15V
6.7A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
16.5V
75V
RP100H Series
60AC3778

RoHS

Each
1+$181.030
10+$169.720
25+$160.020
50+$155.170
100+$150.320
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
66V
160V
RDL100 Series
54AC6730

RoHS

Each
5+$259.890
ITE
Half Brick
8:1
100W
1 Output
15V
6.7A
Regulated
4.2kV
110V
CAN, CSA, UL
Fixed, Adjustable
63.1mm
Through Hole
13mm
60.6mm
16.5V
140V
RPA100H-RUW Series
69AC4293

RoHS

Each
1+$188.200
10+$178.770
ITE
Quarter Brick, DIP
-
100.5W
1 Output
15V
6.7A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
60V
160V
CN-A110 Series
01AC3223

RoHS

Each
2+$196.770
-
Half Brick
-
100W
1 Output
15V
6.7A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
9V
36V
RP100H Series
85AJ5219

RoHS

Each
1+$273.540
Railway
DIP
12:1
100W
1 Output
15V
6.7A
-
3kV
36V
-
Fixed, Adjustable
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
85AJ5224

RoHS

Each
1+$273.540
Railway
DIP
12:1
100W
1 Output
15V
6.7A
-
3kV
110V
-
Fixed, Adjustable
50.8mm
-
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
85AK2552

RoHS

Each
1+$119.160
5+$112.750
10+$109.550
25+$107.360
50+$105.170
ITE
DIP
4:1
80.4W
1 Output
12V
6.7A
-
1.5kV
48V
-
Fixed
25.4mm
-
9.9mm
50.8mm
18V
76V
MGFS80 Series
85AK2548

RoHS

Each
1+$77.020
5+$75.170
10+$73.690
25+$72.170
50+$70.350
ITE
DIP
4:1
80.4W
1 Output
12V
6.7A
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
50.8mm
9V
36V
MGFS80 Series
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER