0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
09AK4604

RoHS

MURATA POWER SOLUTIONS
Each
1+$198.470
5+$192.080
10+$189.400
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
69AK0074

RoHS

Each
1+$338.360
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.8A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
69AK0070

RoHS

Each
1+$225.860
5+$201.930
10+$197.460
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0068

RoHS

Each
1+$236.560
5+$231.360
10+$226.150
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0071

RoHS

Each
1+$222.630
5+$221.250
10+$219.870
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
24V
6.3A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
63AK1736

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$198.030
5+$191.700
10+$189.050
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
69AK0073

RoHS

Each
1+$277.180
5+$271.070
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
69AK0069

RoHS

Each
1+$283.950
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
12V
12.5A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0077

RoHS

Each
1+$279.070
5+$270.950
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
48V
4.2A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
69AK0072

RoHS

Each
1+$283.950
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
48V
3.2A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0075

RoHS

Each
1+$338.360
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
15V
13.4A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
67AK2666

RoHS

Each
1+$229.760
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
48V
3.2A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
63AK1737

RoHS

MURATA POWER SOLUTIONS
Each
1+$194.190
5+$192.100
10+$188.970
25+$186.880
50+$182.700
More Pricing...
ITE & Railway
Quarter Brick
10:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
69AK0076

RoHS

Each
1+$271.160
5+$262.390
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
24V
8.4A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER