Isolated Through Hole DC / DC Converters :
29 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(1)
(25)
Approvals & Standards
=CAN, CSA...
1
(25)
(21)
(29)
(72)
(4)
(12)
(9)
(19)
Power Supply Applications
(1)
(12)
(15)
(1)
DC / DC Converter Type
(24)
(3)
(1)
(1)
Input Ratio
(16)
(12)
(1)
Output Power Max
(1)
(15)
(9)
(1)
(2)
(1)
No. of Outputs
(19)
(10)
Output Voltage - Output 1
(2)
(6)
(9)
(11)
(1)
Output Current - Output 1
(3)
(3)
(1)
(3)
(3)
(3)
(2)
(2)
Output Voltage - Output 2
(5)
(5)
Output Current - Output 2
(3)
(3)
(2)
(2)
Packaging
(29)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$63.310 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | - | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 20WI Series | ||||||
Each | 1+$57.730 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.34A | - | - | - | 1.5kV | 24V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | THL 20WI Series | ||||||
Each | 1+$58.010 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 20WI Series | ||||||
Each | 1+$63.770 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | - | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 20WI Series | ||||||
Each | 1+$32.650 | Medical | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 12V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 10.8V | 13.2V | THI 3 Series | ||||||
Each | 1+$63.310 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | - | 1.5kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | THL 20WI Series | ||||||
Each | 1+$63.310 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 20WI Series | ||||||
Each | 1+$30.740 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||
Each | 1+$32.650 | Medical | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||
Each | 1+$58.010 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.34A | - | - | - | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 20WI Series | ||||||
Each | 1+$30.740 | Medical | DIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 21.6V | 26.4V | THI 3 Series | ||||||
Each | 1+$30.740 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 21.6V | 26.4V | THI 3 Series | ||||||
Each | 1+$32.650 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 21.6V | 26.4V | THI 3 Series | ||||||
Each | 1+$30.740 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 12V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 10.8V | 13.2V | THI 3 Series | ||||||
Each | 1+$32.650 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||
Each | 1+$63.770 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | - | 1.5kV | 24V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | THL 20WI Series | ||||||
Each | 1+$32.650 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 12V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 10.8V | 13.2V | THI 3 Series | ||||||
Each | 1+$30.740 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||
MURATA POWER SOLUTIONS | Each | 126+$93.400 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | - | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | 12.8mm | Through Hole | 58.4mm | 9V | 36V | UWE Series | |||||
MURATA POWER SOLUTIONS | Each | 126+$83.330 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | - | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | 9.91mm | Through Hole | 58.4mm | 9V | 36V | UWE Series | |||||
Each | 1+$36.090 | Medical | DIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 12V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 10.8V | 13.2V | THI 3 Series | ||||||
MURATA POWER SOLUTIONS | Each | 126+$85.860 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | - | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | 9.91mm | Through Hole | 58.4mm | 9V | 36V | UWE Series | |||||
Each | 1+$36.090 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 21.6V | 26.4V | THI 3 Series | ||||||
Each | 1+$38.330 | Medical | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 21.6V | 26.4V | THI 3 Series | ||||||
Each | 1+$36.090 | Medical | DIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||