Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP10-1224SA/NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79Y0230
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $69.820 |
| 10+ | $68.040 |
| 25+ | $60.560 |
| 50+ | $55.570 |
| 100+ | $52.370 |
| 250+ | $50.580 |
Price for:Each
Minimum: 8
Multiple: 8
$558.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP10-1224SA/NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79Y0230
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1416mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Approvals & StandardsUL
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
DC / DC Converter MountingThrough Hole
Height9.9mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product Range-
SVHCLead
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
416mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
Input Voltage DC Nom
12V
Width
25.4mm
Height
9.9mm
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
UL
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
25.4mm
Input Voltage DC Max
18V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
