0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

160 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47AC1679

RoHS

Each
1+$57.490
5+$52.490
10+$51.590
50+$50.700
Medical
DIP
2:1
10W
1 Output
24V
416mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 10 Series
74AC2232

RoHS

Each
1+$56.220
5+$55.890
10+$55.550
50+$53.780
ITE
DIP
4:1
5W
1 Output
12V
416mA
-
-
Regulated
1.6kV
48V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
18V
75V
TVN 5WI Series
04AM2437

RoHS

Each
1+$66.870
5+$65.180
10+$63.500
25+$61.270
100+$57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
JMR10 Series
04AM2441

RoHS

Each
1+$66.870
5+$65.180
10+$63.500
25+$61.270
100+$57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
JMR10 Series
04AM2433

RoHS

Each
1+$66.870
5+$65.180
10+$63.500
25+$61.270
100+$57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
4.5V
18V
JMR10 Series
45Y2458

RoHS

Each
1+$35.060
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
36V
75V
THL 10 Series
45Y2446

RoHS

Each
1+$35.060
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
24V
EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
36V
THL 10 Series
45Y2355

RoHS

Each
1+$32.680
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed
31.8mm
10.2mm
Through Hole
20.3mm
9V
36V
-
45Y2369

RoHS

Each
1+$29.490
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
THD 10N Series
99AC1353

RoHS

Each
1+$21.490
5+$20.940
10+$20.390
25+$19.670
100+$18.570
Medical
SIP
2:1
5W
1 Output
12V
416mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.3mm
12.5mm
Through Hole
26mm
9V
18V
IMM05 Series
41AH2239

RoHS

Each
1+$32.700
5+$32.530
10+$32.360
50+$32.020
100+$31.810
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
12V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
18V
TEL 10 Series
82AC3723

RoHS

Each
1+$57.520
5+$57.250
ITE
DIP
4:1
5W
1 Output
12V
416mA
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
9V
36V
TVN 5WI Series
49X9838

RoHS

Each
1+$71.530
5+$71.010
10+$70.490
50+$68.210
Medical
DIP
4:1
10W
1 Output
24V
416mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THM 10WI Series
44AC3196

RoHS

Each
1+$42.120
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
THD 10N Series
74AC2078

RoHS

Each
1+$40.500
ITE
DIP
4:1
10W
1 Output
24V
416mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
36V
TEL 10WI Series
44AC3195

RoHS

Each
1+$36.260
5+$35.060
10+$33.840
50+$32.000
100+$29.710
ITE
DIP
4:1
10W
1 Output
24V
416mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THD 10WIN Series
41AH2238

RoHS

Each
1+$37.390
ITE
DIP
2:1
10W
1 Output
24V
416mA
-
-
-
1.5kV
12V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
18V
TEL 10 Series
85AJ5184

RoHS

Each
1+$51.220
5+$50.040
10+$48.860
50+$47.280
100+$46.630
ITE & Railway
DIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5186

RoHS

Each
1+$52.210
5+$51.000
10+$49.810
50+$48.200
100+$47.520
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
99AM6758

RoHS

Each
1+$30.930
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 10WI Series
99AM6763

RoHS

Each
1+$28.820
ITE & Industrial
SIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 10WI Series
99AM6770

RoHS

Each
1+$30.930
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 10WI Series
99AM6757

RoHS

Each
1+$28.820
ITE & Industrial
SIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 10WI Series
99AM6764

RoHS

Each
1+$30.930
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 10WI Series
99AM6769

RoHS

Each
1+$28.820
ITE & Industrial
SIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 10WI Series
1-25 of 160 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER